Fluke 287 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 156-724Brand: FlukeManufacturers Part No.: FLUKE 287
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

287

Model Number (p)

287

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

500MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1350°C

Absolute Maximum Capacitance Measurement

100mF

True RMS

Yes

Maximum Frequency

100kHz

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT III, CAT IV

Weight

870.9g

Best DC Current Accuracy

±0.15 %

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 6

Best Resistance Measurement Accuracy

±0.05 %

Length

60mm

Best DC Voltage Accuracy

±0.025 %

Maximum Operating Temperature

+55°C

Best AC Current Accuracy

±0.15 %

Width

102mm

Dimensions

60 x 102 x 222mm

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

±0.025 %

Best Capacitance Measurement Accuracy

±1 %

Minimum Operating Temperature

-20°C

Height

222mm

Country of Origin

United States

Product details

Fluke 287 Digital Multimeter

This high performance multimeter is designed to meet the demanding applications of professional engineers. The Fluke 287 True-RMS Electronics Logging Multimeter with Trend Capture quickly documents design performance and graphically displays the results. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The true RMS multimeter is good for measuring nonlinear loads accurately and has an impressive group of ranges. Both AC and DC voltage to up to 1000 V, amperage to 20A and resistance, capacitance and temperature all have wide ranges.
The Fluke 287 packs more accuracy and convenience into a hand held multimeter than ever before. Various ranges can be recorded from minutes to hours and even including days. The Fluke 287 comes with a real-time clock, min/max add on and graphing through TrendCapture. Data can be exported to your phone through the infrared optical.
The Fluke 287 is fairly complex but it has a user-friendly interface, help screens and is multi-lingual. Graphs can be zoomed in for higher resolutions, and after exporting through Fluke Connect you can share your data via ShareLive video. Data can also be saved and analysed into documents via FlukeView. However you need to buy the adapter to transfer the data and also the software.

Features and Benefits

Add the wireless capabilities of Fluke Connect with Share-Live™ video call with the if3000 FC connector
True-rms ac bandwidth 100 kHz; dBV/dBm; dc mV resolution 1 μV; MΩ range up to 500 mΩ
Conductance 50.00 Ns
Min/Max/Avg/duty cycle/pulse width
Isolated optical digital multimeter interface with USB PC connection
Over 200 hours logging capacity with new power-saving function
Full range True-RMS multimeter, including: current to 20A for 30s, capacitance for 1 nF, temperature (with separate probe)
Data log up to 15000 events over time
Trend Capture with zoom (up to 14 times) to determine whether anomalies may have occurred
Large 50000 Count, 1/4 VGA display with backlight
DC accuracy: 0.025%
100 kHz AC bandwidth
Real-time clock for time stamping
Smoothing mode to steady noisy signals

What is the difference between the Fluke 287 and 289 Digital Multimeter?

Both the 287 and 289 share the same features such as voltage to 1000 V, resistance to 500 MΩ and temperature to 1350°C. The 289 has the addition of a low input impedance (LoZ) function to prevent false readings due to 'ghost voltage'. A low ohms mode and a low pass filter which allows for accurate measurements of motor drives. The Fluke 287 is optimised for R & D, maintenance, manufacture and design of electronic circuits or systems. The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems.

Advantages of using the Fluke 287

True RMS meter with full ranges
Large display with readouts
Advanced min/max and peak max mode
Good capacitance range
Fast and accurate response time
Excellent auto range function with high resolution
High-quality input protection (to 8 kV)
Quality probes with tip guards

Applications include:

Test and Measurement
Industrial
Maintenance and Repair

Stock information temporarily unavailable.

P.O.A.

Fluke 287 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 287 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

287

Model Number (p)

287

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

500MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1350°C

Absolute Maximum Capacitance Measurement

100mF

True RMS

Yes

Maximum Frequency

100kHz

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT III, CAT IV

Weight

870.9g

Best DC Current Accuracy

±0.15 %

Safety Category Voltage

600 V, 1000V

Battery Type

AA x 6

Best Resistance Measurement Accuracy

±0.05 %

Length

60mm

Best DC Voltage Accuracy

±0.025 %

Maximum Operating Temperature

+55°C

Best AC Current Accuracy

±0.15 %

Width

102mm

Dimensions

60 x 102 x 222mm

Best Temperature Measurement Accuracy

±1 %

Best AC Voltage Accuracy

±0.025 %

Best Capacitance Measurement Accuracy

±1 %

Minimum Operating Temperature

-20°C

Height

222mm

Country of Origin

United States

Product details

Fluke 287 Digital Multimeter

This high performance multimeter is designed to meet the demanding applications of professional engineers. The Fluke 287 True-RMS Electronics Logging Multimeter with Trend Capture quickly documents design performance and graphically displays the results. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The true RMS multimeter is good for measuring nonlinear loads accurately and has an impressive group of ranges. Both AC and DC voltage to up to 1000 V, amperage to 20A and resistance, capacitance and temperature all have wide ranges.
The Fluke 287 packs more accuracy and convenience into a hand held multimeter than ever before. Various ranges can be recorded from minutes to hours and even including days. The Fluke 287 comes with a real-time clock, min/max add on and graphing through TrendCapture. Data can be exported to your phone through the infrared optical.
The Fluke 287 is fairly complex but it has a user-friendly interface, help screens and is multi-lingual. Graphs can be zoomed in for higher resolutions, and after exporting through Fluke Connect you can share your data via ShareLive video. Data can also be saved and analysed into documents via FlukeView. However you need to buy the adapter to transfer the data and also the software.

Features and Benefits

Add the wireless capabilities of Fluke Connect with Share-Live™ video call with the if3000 FC connector
True-rms ac bandwidth 100 kHz; dBV/dBm; dc mV resolution 1 μV; MΩ range up to 500 mΩ
Conductance 50.00 Ns
Min/Max/Avg/duty cycle/pulse width
Isolated optical digital multimeter interface with USB PC connection
Over 200 hours logging capacity with new power-saving function
Full range True-RMS multimeter, including: current to 20A for 30s, capacitance for 1 nF, temperature (with separate probe)
Data log up to 15000 events over time
Trend Capture with zoom (up to 14 times) to determine whether anomalies may have occurred
Large 50000 Count, 1/4 VGA display with backlight
DC accuracy: 0.025%
100 kHz AC bandwidth
Real-time clock for time stamping
Smoothing mode to steady noisy signals

What is the difference between the Fluke 287 and 289 Digital Multimeter?

Both the 287 and 289 share the same features such as voltage to 1000 V, resistance to 500 MΩ and temperature to 1350°C. The 289 has the addition of a low input impedance (LoZ) function to prevent false readings due to 'ghost voltage'. A low ohms mode and a low pass filter which allows for accurate measurements of motor drives. The Fluke 287 is optimised for R & D, maintenance, manufacture and design of electronic circuits or systems. The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems.

Advantages of using the Fluke 287

True RMS meter with full ranges
Large display with readouts
Advanced min/max and peak max mode
Good capacitance range
Fast and accurate response time
Excellent auto range function with high resolution
High-quality input protection (to 8 kV)
Quality probes with tip guards

Applications include:

Test and Measurement
Industrial
Maintenance and Repair