Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
289
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Resistance Measurement
500MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
100mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1350°C
Connectivity
Infrared
Maximum Frequency
100kHz
DC Current Measurement Resolution
0.01µA dc
AC Current Measurement Resolution
0.01µA ac
AC Voltage Measurement Resolution
1µV ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
1µV dc
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.7% + 5 Digits
Best AC Voltage Accuracy
±0.4% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Height
222mm
Minimum Operating Temperature
-20°C
Best Resistance Measurement Accuracy
±0.05% + 2 Digits
Battery Type
AA x 6
Safety Category Voltage
600 V, 1000V
Width
102mm
Maximum Operating Temperature
+55°C
Best Temperature Measurement Accuracy
±1% + 1 °C
Dimensions
60 x 102 x 222mm
Length
60mm
Best DC Voltage Accuracy
±0.025% + 5 Digits
Best DC Current Accuracy
±0.15% + 2 Digits
Weight
870.9g
Country of Origin
United States
Product details
Fluke 289 Digital Multimeters
The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs.
With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.
Features & Benefits
50 000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow quick selection of menu options and scroll through information screens
Saved measurements allow operator to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows standalone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary, 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated
Fluke 289 Extra Features
LoZ low input impedance function helps prevent false readings due to ghost voltage
50 Ω range for motor winding and low ohm measurements
Low pass filter allows for accurate measurements of motor drives
Optical USB PC communication interface allows for easy PC download to document logged data with FVF software, available separately
Supplied with
The Fluke 289 comes with:
Manual
6 x AA Batteries
Installed TL71 Silicone Test Leads
Probe Holder
2 x AC72 Alligator Clips
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
289
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Resistance Measurement
500MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Capacitance Measurement
100mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+1350°C
Connectivity
Infrared
Maximum Frequency
100kHz
DC Current Measurement Resolution
0.01µA dc
AC Current Measurement Resolution
0.01µA ac
AC Voltage Measurement Resolution
1µV ac
Resistance Measurement Resolution
10mΩ
DC Voltage Measurement Resolution
1µV dc
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±0.7% + 5 Digits
Best AC Voltage Accuracy
±0.4% + 40 Digits
Best Capacitance Measurement Accuracy
±1% + 5 Digits
Height
222mm
Minimum Operating Temperature
-20°C
Best Resistance Measurement Accuracy
±0.05% + 2 Digits
Battery Type
AA x 6
Safety Category Voltage
600 V, 1000V
Width
102mm
Maximum Operating Temperature
+55°C
Best Temperature Measurement Accuracy
±1% + 1 °C
Dimensions
60 x 102 x 222mm
Length
60mm
Best DC Voltage Accuracy
±0.025% + 5 Digits
Best DC Current Accuracy
±0.15% + 2 Digits
Weight
870.9g
Country of Origin
United States
Product details
Fluke 289 Digital Multimeters
The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs.
With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.
Features & Benefits
50 000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow quick selection of menu options and scroll through information screens
Saved measurements allow operator to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows standalone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary, 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated
Fluke 289 Extra Features
LoZ low input impedance function helps prevent false readings due to ghost voltage
50 Ω range for motor winding and low ohm measurements
Low pass filter allows for accurate measurements of motor drives
Optical USB PC communication interface allows for easy PC download to document logged data with FVF software, available separately
Supplied with
The Fluke 289 comes with:
Manual
6 x AA Batteries
Installed TL71 Silicone Test Leads
Probe Holder
2 x AC72 Alligator Clips
