Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 289 Multimeter Kit

RS Stock No.: 381-924Brand: FlukeManufacturers Part No.: FLUKE 289/FVF
brand-logo
View all in Multimeter Kits

Technical documents

Specifications

Brand

Fluke

Model Number

289

Application

Electronic

Kit Contents

Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case

Dimensions

22.2 x 10.2 x 6cm

Country of Origin

United States

Product details

Fluke 289 FlukeView Forms Combo Multimeter Kit

The Fluke 289 is optimised for industrial and field service professionals involved in the electrical installation and maintenance of facilities or critical systems. It is the next generation of high performance industrial logging digital multimeters.

Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs. With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.

Features and Benefits:

• 50,000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
• 0.025% basic DC accuracy
• Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
• F1 → F4 soft keys provide flexible user function menus
• Navigation keys allow quick selection of menu options and scroll through information screens
• Saved measurements allow operator to name and recall measurements made in the field
• Upgradeable field and expandable meter as new capabilities are added
• Record events and trends for troubleshooting intermittent problems or profiling loads
• i-info button on-board helps screen for measurement functions
• Internal memory allows standalone logging for up to 180 hours
• Preferred measurement settings can be easily saved
• True-RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
• DBV / dBm measurement
• 1 μV resolution in DC mV range
• Current measurement 20 A (30 seconds momentary, 10 A continuous)
• Peak capture function to record transients as fast as 250 μs
• Continuity / Conductance / Capacitance
• Resistance and continuity
• Duty cycle & pulse width measurement
• Min / Max / Average with Time Stamp to record signal fluctuations
• Real time and elapsed time modes
• CAT III 1000 V / CAT IV 600 V safety rated

Fluke Combo Kit includes:

• Fluke 289
• FlukeView forms software and cable
• 80BK thermocouple
• TL 71 Silicone test lead set
• AC72 Alligator clips
• TPAK Magnetic meter hanger for hands-free operation
• Soft case for meter protection and accessory storage

Stock information temporarily unavailable.

P.O.A.

Fluke 289 Multimeter Kit

Calibration type

P.O.A.

Fluke 289 Multimeter Kit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Model Number

289

Application

Electronic

Kit Contents

Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case

Dimensions

22.2 x 10.2 x 6cm

Country of Origin

United States

Product details

Fluke 289 FlukeView Forms Combo Multimeter Kit

The Fluke 289 is optimised for industrial and field service professionals involved in the electrical installation and maintenance of facilities or critical systems. It is the next generation of high performance industrial logging digital multimeters.

Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, power distribution and electro-mechanical equipment. The ability to log data and graphically review up to 10000 recorded events and logged readings with on-board TrendCapture. This lets the 289 be your watchdog for systems or processes while you are off doing other jobs. With the Fluke 289 being Fluke Connect-compatible, you can set it up with the ir3000 FC wireless connector (Sold Separately - RS 811-1385) to communicate with your IOS and Android smart devices. This is through the Fluke Connect mobile app and monitor readings from a remote location or sharing the readings with your team in an instant anytime.

Features and Benefits:

• 50,000 Count, 320 x 240 dot-matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
• 0.025% basic DC accuracy
• Logging function with TrendCapture plots measurements as single line to help detect anomalies (TrendCapture allows graphically view of logged readings without a PC)
• F1 → F4 soft keys provide flexible user function menus
• Navigation keys allow quick selection of menu options and scroll through information screens
• Saved measurements allow operator to name and recall measurements made in the field
• Upgradeable field and expandable meter as new capabilities are added
• Record events and trends for troubleshooting intermittent problems or profiling loads
• i-info button on-board helps screen for measurement functions
• Internal memory allows standalone logging for up to 180 hours
• Preferred measurement settings can be easily saved
• True-RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
• DBV / dBm measurement
• 1 μV resolution in DC mV range
• Current measurement 20 A (30 seconds momentary, 10 A continuous)
• Peak capture function to record transients as fast as 250 μs
• Continuity / Conductance / Capacitance
• Resistance and continuity
• Duty cycle & pulse width measurement
• Min / Max / Average with Time Stamp to record signal fluctuations
• Real time and elapsed time modes
• CAT III 1000 V / CAT IV 600 V safety rated

Fluke Combo Kit includes:

• Fluke 289
• FlukeView forms software and cable
• 80BK thermocouple
• TL 71 Silicone test lead set
• AC72 Alligator clips
• TPAK Magnetic meter hanger for hands-free operation
• Soft case for meter protection and accessory storage