Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
400Ω
Model Number
321
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Continuity, Current, Resistance, Voltage
Best AC Current Accuracy
±1.8% +5 digits
Best AC Voltage Accuracy
±1.2% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, Resistance
Power Source
Battery
Width
2.5in
Length
7.5in
Resistance Measurement Resolution
100mΩ
Dimensions
7.5 x 2.5 x 1.4in
Battery Type
AAA
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Safety Category Voltage
600V
AC Voltage Measurement Resolution
0.1V ac
Maximum Conductor Size
25mm
Battery Life
n h
Weight
226.8g
Safety Category Level
CAT III
Minimum Operating Temperature
-10°C
Height
1.4in
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
400Ω
Model Number
321
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Continuity, Current, Resistance, Voltage
Best AC Current Accuracy
±1.8% +5 digits
Best AC Voltage Accuracy
±1.2% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, Resistance
Power Source
Battery
Width
2.5in
Length
7.5in
Resistance Measurement Resolution
100mΩ
Dimensions
7.5 x 2.5 x 1.4in
Battery Type
AAA
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Safety Category Voltage
600V
AC Voltage Measurement Resolution
0.1V ac
Maximum Conductor Size
25mm
Battery Life
n h
Weight
226.8g
Safety Category Level
CAT III
Minimum Operating Temperature
-10°C
Height
1.4in