Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2000A ac
Absolute Maximum DC Current Measurement
2000A dc
Model Number
353
Calibrated
UKAS
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±1.5% +15 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±3.5% +5 digits
Functions Measured
AC Current, DC Current, Frequency
True RMS
Yes
Jaw Capacity Busbars
58mm
Power Source
Battery
Width
98mm
Length
300mm
DC Current Measurement Range
40/400/2000/1400 A
Dimensions
300 x 98 x 52mm
Minimum Operating Temperature
0°C
Height
52mm
AC Current Measurement Range
40/400/2000/1400 A
Maximum Conductor Size
58mm
Battery Life
100 h
Weight
814g
Safety Category Level
CAT IV, CAT III
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Fluke 353 True-RMS, 2000A AC/DC Clamp Meter
Confidently take reliable readings with the True-rms, Fluke 353 digital clamp meter; the tool of choice for high current clamp-on amp meter measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of user protection when taking high-powered measurements.
Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads.
Features
4000 count backlit display
True-RMS AC + DC measurements
True RMS crest factor = 2.4
Motor inrush current measurement
Min/Max/Average recording mode
Frequency Measurement
58mm dia conductor jaw capacity
Safety to EN61010 CAT IV 600 V, CAT III 1000 V
Supplied with
C43 soft case, 6 AA batteries and users manual
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2000A ac
Absolute Maximum DC Current Measurement
2000A dc
Model Number
353
Calibrated
UKAS
AC Current Measurement Resolution
10mA
DC Current Measurement Resolution
10mA
Best DC Current Accuracy
±1.5% +15 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±3.5% +5 digits
Functions Measured
AC Current, DC Current, Frequency
True RMS
Yes
Jaw Capacity Busbars
58mm
Power Source
Battery
Width
98mm
Length
300mm
DC Current Measurement Range
40/400/2000/1400 A
Dimensions
300 x 98 x 52mm
Minimum Operating Temperature
0°C
Height
52mm
AC Current Measurement Range
40/400/2000/1400 A
Maximum Conductor Size
58mm
Battery Life
100 h
Weight
814g
Safety Category Level
CAT IV, CAT III
Safety Category Voltage
600 V, 1000V
Battery Type
AA
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Fluke 353 True-RMS, 2000A AC/DC Clamp Meter
Confidently take reliable readings with the True-rms, Fluke 353 digital clamp meter; the tool of choice for high current clamp-on amp meter measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of user protection when taking high-powered measurements.
Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads.
Features
4000 count backlit display
True-RMS AC + DC measurements
True RMS crest factor = 2.4
Motor inrush current measurement
Min/Max/Average recording mode
Frequency Measurement
58mm dia conductor jaw capacity
Safety to EN61010 CAT IV 600 V, CAT III 1000 V
Supplied with
C43 soft case, 6 AA batteries and users manual