Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V With UKAS Calibration

RS Stock No.: 705-6833Brand: FlukeManufacturers Part No.: Fluke 365
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

365

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

Detachable Jaw Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

True RMS

Yes

Jaw Capacity Busbars

18mm

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

AC Voltage Measurement Range

600 V

Maximum Conductor Size

18mm

Height

46mm

Minimum Operating Temperature

-10°C

AC Current Measurement Range

200 A

AC Voltage Measurement Resolution

100mV

Best Resistance Measurement Accuracy

±1% +5 Digits

Safety Category

CAT III 600V

Display Type

LCD

Battery Type

AA

Safety Category Voltage

600V

Width

65mm

Dimensions

225 x 65 x 46mm

DC Current Measurement Range

200 A

Safety Category Level

CAT III

Weight

275g

Maximum Operating Temperature

+50°C

Resistance Measurement Resolution

100mΩ

Power Source

Battery

Length

225mm

DC Voltage Measurement Resolution

100mV

Country of Origin

China

Product details

Fluke 365 True RMS AC/DC Clamp Meter

The Fluke 365 is a rugged clamp meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.

Features:

• Backlit LCD display with display HOLD
• Detachable compact jaw head for easy access to tightly packed wires
• Compact design fits in the hand and can be used while wearing personal protective equipment.
• 200 A ac (true rms) and dc current measurement with fixed jaw
• 600 V ac (true rms) and dc voltage measurement
• Resistance & continuity measurement
• Built in flashlight for illumination and identification of wires
• CAT III 600V safety rating.
• State of the art signal processing allows for use in noisy electrical environments while providing stable readings
• Large, easy to read, backlight display automatically sets the correct measurement range so you do not need to change switch positions while taking a measurement
• Soft carrying case

Supplied with

Soft carry case, test leads, 2xAAA alkaline batteries, magnetic hanging strap, user manual

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V With UKAS Calibration

Calibration type

P.O.A.

Fluke 365 Clamp Meter, 200A dc, Max Current 200A ac CAT III 600V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

200A ac

Absolute Maximum DC Current Measurement

200A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

365

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

Detachable Jaw Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

True RMS

Yes

Jaw Capacity Busbars

18mm

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

AC Voltage Measurement Range

600 V

Maximum Conductor Size

18mm

Height

46mm

Minimum Operating Temperature

-10°C

AC Current Measurement Range

200 A

AC Voltage Measurement Resolution

100mV

Best Resistance Measurement Accuracy

±1% +5 Digits

Safety Category

CAT III 600V

Display Type

LCD

Battery Type

AA

Safety Category Voltage

600V

Width

65mm

Dimensions

225 x 65 x 46mm

DC Current Measurement Range

200 A

Safety Category Level

CAT III

Weight

275g

Maximum Operating Temperature

+50°C

Resistance Measurement Resolution

100mΩ

Power Source

Battery

Length

225mm

DC Voltage Measurement Resolution

100mV

Country of Origin

China

Product details

Fluke 365 True RMS AC/DC Clamp Meter

The Fluke 365 is a rugged clamp meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.

Features:

• Backlit LCD display with display HOLD
• Detachable compact jaw head for easy access to tightly packed wires
• Compact design fits in the hand and can be used while wearing personal protective equipment.
• 200 A ac (true rms) and dc current measurement with fixed jaw
• 600 V ac (true rms) and dc voltage measurement
• Resistance & continuity measurement
• Built in flashlight for illumination and identification of wires
• CAT III 600V safety rating.
• State of the art signal processing allows for use in noisy electrical environments while providing stable readings
• Large, easy to read, backlight display automatically sets the correct measurement range so you do not need to change switch positions while taking a measurement
• Soft carrying case

Supplied with

Soft carry case, test leads, 2xAAA alkaline batteries, magnetic hanging strap, user manual

You may be interested in