Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V

RS Stock No.: 123-4544Brand: FlukeManufacturers Part No.: FLUKE 368 FC
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

368 FC

Connectivity

Wi-Fi

Model Number

368 FC

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg +5 Digits)

True RMS

Yes

Jaw Capacity Busbars

40mm

Functions Measured

AC Current

Jaw Capacity (Busbars)

40mm

Power Source

Battery

Width

101mm

Length

46mm

Dimensions

46 x 101 x 234mm

Minimum Operating Temperature

-10°C

Height

234mm

Maximum Conductor Size

40 (Dia.)mm

Battery Life

150 h

Weight

500g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V

Calibration type

P.O.A.

Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

368 FC

Connectivity

Wi-Fi

Model Number

368 FC

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg +5 Digits)

True RMS

Yes

Jaw Capacity Busbars

40mm

Functions Measured

AC Current

Jaw Capacity (Busbars)

40mm

Power Source

Battery

Width

101mm

Length

46mm

Dimensions

46 x 101 x 234mm

Minimum Operating Temperature

-10°C

Height

234mm

Maximum Conductor Size

40 (Dia.)mm

Battery Life

150 h

Weight

500g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China