Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
60kΩ
Connectivity
Bluetooth
Model Number
376 FC
AC Current Measurement Resolution
0.1 (Jaw) A ac, 1 (Probe)A ac
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
2% ±5 Digits
Clamp Meter Type
AC-DC Flexible Clamp Meter
Best AC Current Accuracy
2% ±5 Digits (Jaw), 3% ±5 (Probe)
Best AC Voltage Accuracy
1.5% ±5 Digits
Jaw Capacity Busbars
34mm
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Best DC Voltage Accuracy
1% ±5 Digits
Safety Category Level
CAT III, CAT IV
Weight
395g
Height
45mm
Minimum Operating Temperature
-10°C
AC Current Measurement Range
2.5 kA, 999.9 A
DC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)
Maximum Operating Temperature
+50°C
Battery Type
2 AA, IEC LR6, NEDA 15A
Safety Category Voltage
600 V, 1000 V
Resistance Measurement Resolution
0,1 Ω (≤600 Ω), 1 Ω (≤6000 Ω), 10 Ω (≤60 kΩ)
Width
85mm
Power Source
Battery
Length
249mm
Dimensions
249 x 85 x 45mm
Best Resistance Measurement Accuracy
1% ±5 Digits
Safety Category
CAT III 1000 V, CAT IV 600 V
Display Type
Backlit LCD
AC Voltage Measurement Range
1000 V
AC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
60kΩ
Connectivity
Bluetooth
Model Number
376 FC
AC Current Measurement Resolution
0.1 (Jaw) A ac, 1 (Probe)A ac
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
2% ±5 Digits
Clamp Meter Type
AC-DC Flexible Clamp Meter
Best AC Current Accuracy
2% ±5 Digits (Jaw), 3% ±5 (Probe)
Best AC Voltage Accuracy
1.5% ±5 Digits
Jaw Capacity Busbars
34mm
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Best DC Voltage Accuracy
1% ±5 Digits
Safety Category Level
CAT III, CAT IV
Weight
395g
Height
45mm
Minimum Operating Temperature
-10°C
AC Current Measurement Range
2.5 kA, 999.9 A
DC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)
Maximum Operating Temperature
+50°C
Battery Type
2 AA, IEC LR6, NEDA 15A
Safety Category Voltage
600 V, 1000 V
Resistance Measurement Resolution
0,1 Ω (≤600 Ω), 1 Ω (≤6000 Ω), 10 Ω (≤60 kΩ)
Width
85mm
Power Source
Battery
Length
249mm
Dimensions
249 x 85 x 45mm
Best Resistance Measurement Accuracy
1% ±5 Digits
Safety Category
CAT III 1000 V, CAT IV 600 V
Display Type
Backlit LCD
AC Voltage Measurement Range
1000 V
AC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)
Country of Origin
China