Fluke 376 FC Clamp Meter Bluetooth, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration

RS Stock No.: 905-6936Brand: FlukeManufacturers Part No.: FLUKE 376 FC
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376 FC

Connectivity

Bluetooth

Calibrated

RSCAL

AC Current Measurement Resolution

0.1 (Jaw) A ac, 1 (Probe) A ac

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2% ±5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

2% ±5 Digits (Jaw), 3% ±5 (Probe)

Best AC Voltage Accuracy

1.5% ±5 Digits

True RMS

Yes

Best DC Voltage Accuracy

1% ±5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

34mm

Safety Category Voltage

600 V, 1000V

Resistance Measurement Resolution

0,1 Ω (≤600 Ω), 1 Ω (≤6000 Ω), 10 Ω (≤60 kΩ)

Width

85mm

Power Source

Battery

Length

249mm

AC Voltage Measurement Range

1000 V

AC Voltage Measurement Resolution

0,1 V (≤600 V), 1 V (≤1000 V)V ac

Best Resistance Measurement Accuracy

1% ±5 Digits

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Battery Type

2 AA, IEC LR6, NEDA 15A

Dimensions

249 x 85 x 45mm

DC Voltage Measurement Resolution

0,1 V (≤600 V), 1 V (≤1000 V)V dc

Safety Category Level

CAT III, CAT IV

Weight

395g

Height

45mm

Minimum Operating Temperature

-10°C

AC Current Measurement Range

2.5 kA, 999.9 A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 376 FC Clamp Meter Bluetooth, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration

Calibration type

P.O.A.

Fluke 376 FC Clamp Meter Bluetooth, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376 FC

Connectivity

Bluetooth

Calibrated

RSCAL

AC Current Measurement Resolution

0.1 (Jaw) A ac, 1 (Probe) A ac

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2% ±5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

2% ±5 Digits (Jaw), 3% ±5 (Probe)

Best AC Voltage Accuracy

1.5% ±5 Digits

True RMS

Yes

Best DC Voltage Accuracy

1% ±5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

34mm

Safety Category Voltage

600 V, 1000V

Resistance Measurement Resolution

0,1 Ω (≤600 Ω), 1 Ω (≤6000 Ω), 10 Ω (≤60 kΩ)

Width

85mm

Power Source

Battery

Length

249mm

AC Voltage Measurement Range

1000 V

AC Voltage Measurement Resolution

0,1 V (≤600 V), 1 V (≤1000 V)V ac

Best Resistance Measurement Accuracy

1% ±5 Digits

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Battery Type

2 AA, IEC LR6, NEDA 15A

Dimensions

249 x 85 x 45mm

DC Voltage Measurement Resolution

0,1 V (≤600 V), 1 V (≤1000 V)V dc

Safety Category Level

CAT III, CAT IV

Weight

395g

Height

45mm

Minimum Operating Temperature

-10°C

AC Current Measurement Range

2.5 kA, 999.9 A

Country of Origin

China

You may be interested in