Fluke 62 MAX + 417D Infrared Thermometer Bundle, -30°C Min, +650°C Max, ±2 mm Accuracy, °C and °F Measurements

RS Stock No.: 193-9547Brand: FlukeManufacturers Part No.: FLUKE-417D + 62MAX+ KITDistrelec Article No.: 30165724
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±2 mm

Absolute Minimum Temperature Measurement

-30°C

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

62 MAX + 417D

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Fluke 62 MAX + 417D Infrared Thermometer Bundle, -30°C Min, +650°C Max, ±2 mm Accuracy, °C and °F Measurements

P.O.A.

Fluke 62 MAX + 417D Infrared Thermometer Bundle, -30°C Min, +650°C Max, ±2 mm Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±2 mm

Absolute Minimum Temperature Measurement

-30°C

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

62 MAX + 417D

Country of Origin

Malaysia