Technical documents
Specifications
Brand
FlukeAccuracy
± 2 mm
Measurement Range
100m
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
158g
Model Number p
424D
Model Number (p)
424D
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
Fluke 424D Laser Measure, 100m Range, ± 2 mm Accuracy
1
P.O.A.
Fluke 424D Laser Measure, 100m Range, ± 2 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAccuracy
± 2 mm
Measurement Range
100m
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
158g
Model Number p
424D
Model Number (p)
424D
Country of Origin
Hungary