Fluke 435 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max

RS Stock No.: 613-1576Brand: FlukeManufacturers Part No.: FLUKE 435
brand-logo
View all in Power Quality Analysers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mW

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.1 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Energy, Flicker, Frequency, Harmonic Distortion, Inrush Current, Mains Signaling, Sag, Swell, Transients, Unbalance, Voltage

Measurement Standards

EN50160

Interface Type

RS232, USB

Memory Capacity

15MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

435

Battery Life

7 h

Weight

2kg

Maximum Operating Temperature

+50°C

Width

169mm

Length

256mm

Maximum Frequency

57.5 (50 Hz) Hz, 69 (60 Hz) Hz

Minimum Frequency

42.5 (50 Hz) Hz, 51 (60 Hz) Hz

Dimensions

256 x 169 x 64mm

Minimum Operating Temperature

0°C

Height

64mm

Product details

Fluke 434 & 435 3 Phase Power Quality Analysers (3U+I)

Fluke power quality analysers help locate, predict, prevent and troubleshoot problems in power distribution systems and include many features to capture details to pinpoint problems quickly and safely. Troubleshooting is fast with on-screen display of trends and captured events, even while background recording continues.

Complete three-phase troubleshooting tool: measures voltage, current, frequency, power, unbalance and flicker, harmonics, inter harmonics, power consumption (Energy) and inrush
AutoTrend: Every displayed reading is automatically and continuously recorded without having to set up threshold levels or interval times
Displays trends in voltage, current, frequency, power, harmonics or flicker on all three phases plus neutral
Analyse the trends using the cursors and zoom function while background recording continues
System-Monitor: gives immediate insight into power system’s quality. Checks conformity to limits specified in EN50160 or to user defined limits. The overview is shown on a single screen, with colour-coded bars clearly indicating which parameters fall outside the limits
Inrush mode for troubleshooting nuisance circuit breaker tripping
Four channels: simultaneously measures voltage and current on all three phases and neutral
Meets EN61010-1 600 V CAT IV, 1000 V CAT III safety standard required for measurements at the service entrance.
Rugged, handheld instrument operates for more than 7 hours on included rechargeable NiMH battery pack
Complies with IEC 61000-4-30 measurement standards.
Stored measurements can be transferred to a PC to view graphs and generate reports with FlukeView software with OC4USB interface adaptor / cable (supplied)
Automatic transient display: captures up to 40 dips, swells, interruptions or transients automatically
8MByte memory, shared memory divided between logging, screens and datasets
Supplied with i400s ac current clamp (4 supplied) range 0.5A to 400A; , maximum conductor diameter 32mm. Safety rating CAT IV, 600V

Fluke 435 Advanced Features

Fully Class A Compliant - conduct tests according to the stringent international IEC 61000-4-30 Class A standard
Configure for any test condition with memory for over 400 parameters at user defined intervals
16MByte memory, shared memory divided between logging, screens and datasets
Measure interference from specific frequency signals with mains signalling function
i430 flexible current clamp (4 supplied as standard) range 30A to 3000A ac; , maximum conductor diameter 160mm. Safety rating CAT IV, 600V
C435, Hard carrying case with handle and wheels
PowerLog software

Current Clamp Options

i430Flex 3000A ac flexible current clamps (set of 4 supplied as standard with 435) range 30A to 3000A, maximum conductor diameter 160mm. Safety rating EN610101 CAT IV, 600V
i5sPQ3: 5Aac current clamps (3 in a set) range 10mA to 5A; maximum conductor diameter 15mm, Safety rating EN610101 CAT III 600V
i1000s, ac current clamp (sold individually) range 0.1A to 1000 A rms, maximum conductor diameter 54mm. Safety rating EN610101 CAT III 600V

Supplied with

Hard carrying case (Fluke 434 with C434, Fluke 435 with C435 with handle and wheels), 4 current probes, 5 test leads and crocodile clips, NiMH battery charger, BP190 NiMH rechargeable battery (installed), FlukeView analysis (Fluke 434 and 435) & PowerLog software (Fluke 435 only), OC4USB optical USB cable, colour localisation set, quick start printed manual, user manual CD.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 435 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max

P.O.A.

Fluke 435 Power Quality Analyser, 3-Phase, 20kA Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

20kA

Absolute Maximum Power Measurement

20mW

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.1 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Energy, Flicker, Frequency, Harmonic Distortion, Inrush Current, Mains Signaling, Sag, Swell, Transients, Unbalance, Voltage

Measurement Standards

EN50160

Interface Type

RS232, USB

Memory Capacity

15MB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

435

Battery Life

7 h

Weight

2kg

Maximum Operating Temperature

+50°C

Width

169mm

Length

256mm

Maximum Frequency

57.5 (50 Hz) Hz, 69 (60 Hz) Hz

Minimum Frequency

42.5 (50 Hz) Hz, 51 (60 Hz) Hz

Dimensions

256 x 169 x 64mm

Minimum Operating Temperature

0°C

Height

64mm

Product details

Fluke 434 & 435 3 Phase Power Quality Analysers (3U+I)

Fluke power quality analysers help locate, predict, prevent and troubleshoot problems in power distribution systems and include many features to capture details to pinpoint problems quickly and safely. Troubleshooting is fast with on-screen display of trends and captured events, even while background recording continues.

Complete three-phase troubleshooting tool: measures voltage, current, frequency, power, unbalance and flicker, harmonics, inter harmonics, power consumption (Energy) and inrush
AutoTrend: Every displayed reading is automatically and continuously recorded without having to set up threshold levels or interval times
Displays trends in voltage, current, frequency, power, harmonics or flicker on all three phases plus neutral
Analyse the trends using the cursors and zoom function while background recording continues
System-Monitor: gives immediate insight into power system’s quality. Checks conformity to limits specified in EN50160 or to user defined limits. The overview is shown on a single screen, with colour-coded bars clearly indicating which parameters fall outside the limits
Inrush mode for troubleshooting nuisance circuit breaker tripping
Four channels: simultaneously measures voltage and current on all three phases and neutral
Meets EN61010-1 600 V CAT IV, 1000 V CAT III safety standard required for measurements at the service entrance.
Rugged, handheld instrument operates for more than 7 hours on included rechargeable NiMH battery pack
Complies with IEC 61000-4-30 measurement standards.
Stored measurements can be transferred to a PC to view graphs and generate reports with FlukeView software with OC4USB interface adaptor / cable (supplied)
Automatic transient display: captures up to 40 dips, swells, interruptions or transients automatically
8MByte memory, shared memory divided between logging, screens and datasets
Supplied with i400s ac current clamp (4 supplied) range 0.5A to 400A; , maximum conductor diameter 32mm. Safety rating CAT IV, 600V

Fluke 435 Advanced Features

Fully Class A Compliant - conduct tests according to the stringent international IEC 61000-4-30 Class A standard
Configure for any test condition with memory for over 400 parameters at user defined intervals
16MByte memory, shared memory divided between logging, screens and datasets
Measure interference from specific frequency signals with mains signalling function
i430 flexible current clamp (4 supplied as standard) range 30A to 3000A ac; , maximum conductor diameter 160mm. Safety rating CAT IV, 600V
C435, Hard carrying case with handle and wheels
PowerLog software

Current Clamp Options

i430Flex 3000A ac flexible current clamps (set of 4 supplied as standard with 435) range 30A to 3000A, maximum conductor diameter 160mm. Safety rating EN610101 CAT IV, 600V
i5sPQ3: 5Aac current clamps (3 in a set) range 10mA to 5A; maximum conductor diameter 15mm, Safety rating EN610101 CAT III 600V
i1000s, ac current clamp (sold individually) range 0.1A to 1000 A rms, maximum conductor diameter 54mm. Safety rating EN610101 CAT III 600V

Supplied with

Hard carrying case (Fluke 434 with C434, Fluke 435 with C435 with handle and wheels), 4 current probes, 5 test leads and crocodile clips, NiMH battery charger, BP190 NiMH rechargeable battery (installed), FlukeView analysis (Fluke 434 and 435) & PowerLog software (Fluke 435 only), OC4USB optical USB cable, colour localisation set, quick start printed manual, user manual CD.

You may be interested in