Fluke 568 Infrared Thermometer, -40°C Min, +800°C Max, ±1 % Accuracy, °C and °F Measurements With RS Calibration

RS Stock No.: 413-891Brand: FlukeManufacturers Part No.: FLUKE 568Distrelec Article No.: 17667462
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+800°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±1 %

Emissivity

0.1 → 1, Adjustable

Model Number p

568

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

254mm

Width

191mm

Height

69mm

Weight

1000g

Country of Origin

China

Product details

Fluke 568 IR Non-Contact and Contact Thermometer

A multipurpose thermometer combining infrared and contact capability, the Fluke 568 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.

The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.

Features and Benefits:

• 98 x 96 pixels
• Soft keys and graphical display
• Log and downloads up to 99 measurements
• Trend and analyse results with FlukeView® Forms PC software (included)

Compatible with all standard mini-connector K-type thermocouples.

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Hard carry case, type K bead thermocouple, FlukeView® Forms software, 2 x AA batteries, quick start guide and user manual on CD-ROM

Stock information temporarily unavailable.

P.O.A.

Fluke 568 Infrared Thermometer, -40°C Min, +800°C Max, ±1 % Accuracy, °C and °F Measurements With RS Calibration

Calibration type

P.O.A.

Fluke 568 Infrared Thermometer, -40°C Min, +800°C Max, ±1 % Accuracy, °C and °F Measurements With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+800°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±1 %

Emissivity

0.1 → 1, Adjustable

Model Number p

568

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

254mm

Width

191mm

Height

69mm

Weight

1000g

Country of Origin

China

Product details

Fluke 568 IR Non-Contact and Contact Thermometer

A multipurpose thermometer combining infrared and contact capability, the Fluke 568 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.

The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.

Features and Benefits:

• 98 x 96 pixels
• Soft keys and graphical display
• Log and downloads up to 99 measurements
• Trend and analyse results with FlukeView® Forms PC software (included)

Compatible with all standard mini-connector K-type thermocouples.

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Hard carry case, type K bead thermocouple, FlukeView® Forms software, 2 x AA batteries, quick start guide and user manual on CD-ROM