Fluke 572 IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration

RS Stock No.: 509-6359Brand: FlukeManufacturers Part No.: FLUKE-572
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1

Model Number p

572

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g

Product details

Fluke 570 Series IR Thermometers

Enhanced optics allows measurements of smaller objects from farther away
Coaxial three-dot laser sighting system highlights the true diameter of measurement spots at all distances
Adjustable emissivity setting and 30 pre-set common material values for more accurate measurements
100 data point memory for storage of measurements (Fluke 574)
Backlit display, holds 7 seconds
Bar graph of last ten readings
Includes software to log, graph and analyse temperature data
Close Focus (CF) options available for all models, with enhanced optics and a 50:1 Distance to Spot ratio

Supplied with

Thermocouple K probe (except Fluke-572); 220V power supply (Fluke-574); Windows-based software on CD; RS232 cable (Fluke-574); durable hard case; 2 AA batteries.

Stock information temporarily unavailable.

P.O.A.

Fluke 572 IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration

P.O.A.

Fluke 572 IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1

Model Number p

572

Resolution

0.1 °C

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g

Product details

Fluke 570 Series IR Thermometers

Enhanced optics allows measurements of smaller objects from farther away
Coaxial three-dot laser sighting system highlights the true diameter of measurement spots at all distances
Adjustable emissivity setting and 30 pre-set common material values for more accurate measurements
100 data point memory for storage of measurements (Fluke 574)
Backlit display, holds 7 seconds
Bar graph of last ten readings
Includes software to log, graph and analyse temperature data
Close Focus (CF) options available for all models, with enhanced optics and a 50:1 Distance to Spot ratio

Supplied with

Thermocouple K probe (except Fluke-572); 220V power supply (Fluke-574); Windows-based software on CD; RS232 cable (Fluke-574); durable hard case; 2 AA batteries.