Technical documents
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+275°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-18°C
Best Accuracy
±2 °C
Distance to spot Ratio
8:1
Emissivity
0.95
Model Number p
61
Resolution
0.2 °C
Response Time
500 ms
Length
184mm
Width
45mm
Height
38mm
Dimensions
184 x 45 x 38mm
Weight
227g
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+275°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-18°C
Best Accuracy
±2 °C
Distance to spot Ratio
8:1
Emissivity
0.95
Model Number p
61
Resolution
0.2 °C
Response Time
500 ms
Length
184mm
Width
45mm
Height
38mm
Dimensions
184 x 45 x 38mm
Weight
227g
Country of Origin
China