Fluke 62 IR Thermometer, -30°C Min, +500°C Max, °C and °F Measurements

RS Stock No.: 507-5346Brand: FlukeManufacturers Part No.: FLUKE 62
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 °C

Distance to spot Ratio

10:1

Emissivity

0.95

Model Number p

62

Resolution

0.2 °C

Response Time

500 ms

Length

152mm

Width

102mm

Height

38mm

Dimensions

152 x 102 x 38mm

Weight

200g

Product details

Fluke 62 Mini IR Thermometer

Pistol grip design for comfortable grip
Dual display with simultaneous readings for current and maximum temperatures
Single spot laser for targeting the centre of the measurement zone
°C/°F selectable

Supplied with

Fitted carrying case

Stock information temporarily unavailable.

P.O.A.

Fluke 62 IR Thermometer, -30°C Min, +500°C Max, °C and °F Measurements

P.O.A.

Fluke 62 IR Thermometer, -30°C Min, +500°C Max, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 °C

Distance to spot Ratio

10:1

Emissivity

0.95

Model Number p

62

Resolution

0.2 °C

Response Time

500 ms

Length

152mm

Width

102mm

Height

38mm

Dimensions

152 x 102 x 38mm

Weight

200g

Product details

Fluke 62 Mini IR Thermometer

Pistol grip design for comfortable grip
Dual display with simultaneous readings for current and maximum temperatures
Single spot laser for targeting the centre of the measurement zone
°C/°F selectable

Supplied with

Fitted carrying case