Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 6200 Portable Appliance Tester, Class I, Class II Test Type

RS Stock No.: 512-5700Brand: FlukeManufacturers Part No.: FLUKE 6200 RC
brand-logo
View all in PAT Testers

Technical documents

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

6200

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 6200 Portable Appliance Tester, Class I, Class II Test Type

P.O.A.

Fluke 6200 Portable Appliance Tester, Class I, Class II Test Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

6200

You may be interested in