Fluke G 1/4 Digital Pressure Gauge 690bar Bottom Entry 114mm Outside Diameter

RS Stock No.: 758-8914Brand: FlukeManufacturers Part No.: Fluke-700G31
brand-logo
View all in Pressure Gauges

Technical documents

Specifications

Brand

Fluke

Maximum Pressure Measurement

690bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.05%

Series

700G

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Pressure Range

1 → 690bar

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

P.O.A.

Fluke G 1/4 Digital Pressure Gauge 690bar Bottom Entry 114mm Outside Diameter

Calibration type

P.O.A.

Fluke G 1/4 Digital Pressure Gauge 690bar Bottom Entry 114mm Outside Diameter

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Maximum Pressure Measurement

690bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-0.97bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.05%

Series

700G

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Pressure Range

1 → 690bar

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX