Technical documents
Specifications
Brand
FlukeMaximum Pressure Measurement
20bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
114mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeMaximum Pressure Measurement
20bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
114mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
China
Product details
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX