Fluke Hydraulic Pressure Pump Kit 690bar

RS Stock No.: 758-8926Brand: FlukeManufacturers Part No.: Fluke-700HTPK
brand-logo
View all in Pressure Pumps

Technical documents

Specifications

Brand

Fluke

Pump Type

Hydraulic

Maximum Pressure

690bar

Pressure Connection

1/4 NPT

Weight

560g

Country of Origin

China

Product details

Fluke 700HTPK Hydraulic Pressure Test Kit

From Fluke, the 700HTPK hydraulic pressure test kit designed for use with the 700G series of digital pressure gauges. When used in conjunction with the precision gauges (NOT supplied) the Fluke 700HTPK kit can be used to conduct fast and accurate pressure measurements. Providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700HTP-2 test pump is simple to use. Robust and reliable the pump Is capable of generating pressure up to 10,000 psi or 690 bar. It is also compatible with the Fluke 700 series of high-pressure modules and the Fluke 717 pressure calibrators.

Supplied in a tough transit case, the portable Fluke 700HTPK test kit is an essential tool for specialist engineers.

Features and Benefits

• Easy to use, rugged and reliable construction
• Produces high pressures with minimal effort
• Ergonomically designed for optimal comfort
• Fine adjustment Vernier
• Can be used with distilled water, mineral-based hydraulic oil or up to hydraulic oil 100 (30W)
• Generates high pressures up to 10,000 psi or 690 bar
• Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC

Applications

The Fluke 700HTPK test kit can be used in a wide range of industrial applications and systems. The test kit is the ideal instrument for technicians and specialist engineers to carry out essential testing, maintenance, and calibration procedures. Some of the most common are

• Pressure switches
• Pressure indicators
• Controllers
• Instrument calibration
• Instrument maintenance

What’s included in the kit?

• 700HTP-2 Hydraulic hand pump
• 700HTH hydraulic test hose, including plugs and caps to eliminate fluid loss
• Adapters
• Rugged hard carrying case

Accessories

• Fluke 700G/TRACK software part number 758-8923

Compatible products

• The Fluke 700PTPK kit is compatible with the 700G series of digital gauges, see typical part number 758-8904

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Hydraulic Pressure Pump Kit 690bar

P.O.A.

Fluke Hydraulic Pressure Pump Kit 690bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Pump Type

Hydraulic

Maximum Pressure

690bar

Pressure Connection

1/4 NPT

Weight

560g

Country of Origin

China

Product details

Fluke 700HTPK Hydraulic Pressure Test Kit

From Fluke, the 700HTPK hydraulic pressure test kit designed for use with the 700G series of digital pressure gauges. When used in conjunction with the precision gauges (NOT supplied) the Fluke 700HTPK kit can be used to conduct fast and accurate pressure measurements. Providing technicians and engineers with a seamless pressure testing and calibration solution.

The Fluke 700HTP-2 test pump is simple to use. Robust and reliable the pump Is capable of generating pressure up to 10,000 psi or 690 bar. It is also compatible with the Fluke 700 series of high-pressure modules and the Fluke 717 pressure calibrators.

Supplied in a tough transit case, the portable Fluke 700HTPK test kit is an essential tool for specialist engineers.

Features and Benefits

• Easy to use, rugged and reliable construction
• Produces high pressures with minimal effort
• Ergonomically designed for optimal comfort
• Fine adjustment Vernier
• Can be used with distilled water, mineral-based hydraulic oil or up to hydraulic oil 100 (30W)
• Generates high pressures up to 10,000 psi or 690 bar
• Suitable for use with Fluke 700G/TRACK Software enabling the upload of over 8,000 pressure measurements logged in the field to a PC

Applications

The Fluke 700HTPK test kit can be used in a wide range of industrial applications and systems. The test kit is the ideal instrument for technicians and specialist engineers to carry out essential testing, maintenance, and calibration procedures. Some of the most common are

• Pressure switches
• Pressure indicators
• Controllers
• Instrument calibration
• Instrument maintenance

What’s included in the kit?

• 700HTP-2 Hydraulic hand pump
• 700HTH hydraulic test hose, including plugs and caps to eliminate fluid loss
• Adapters
• Rugged hard carrying case

Accessories

• Fluke 700G/TRACK software part number 758-8923

Compatible products

• The Fluke 700PTPK kit is compatible with the 700G series of digital gauges, see typical part number 758-8904

You may be interested in