Technical documents
Specifications
Brand
FlukeMaximum Pressure Measurement
20bar
Minimum Pressure Measurement
-850mbar
Resolution
1 mbar
Calibrated
RSCAL
Model Number p
718
Current Loop Measurement
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
992g
Dimensions
216 x 94 x 66mm
Height
66mm
Length
216mm
Width
94mm
Country of Origin
United States
Product details
Fluke 718 Pressure Calibrators
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges, and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.
Fluke 718 series include:
718 1G – 623-9901
718 30G – 334-9011
718 300G – 623-9917
Features and Benefits
Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
Error % calculation for quicker pass/fail decision making in the field
Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
Min/Max/Hold to capture changing measurements
Switch test feature for quicker and more accurate pressure switch testing
1G:- Range: -1 to 1psi, -68.9 mbar to 68.9 mbar, -6.89 to 6.89 kPa)
30G:- Range: -12 psi to 30 psi, (-850 mbar to 2 bar, -85 to 206.84 kPa)
300G:- Range -12 psi to 300 psi, (-850 mbar to 20 bar, -85 to 2068.42 kPa)
For measuring overpressure and vacuum with an internal sensor
Suitable for non-corrosive gases
Pressure / vacuum hand pump with fine adjustment and relief valve (helps to protect the pump)
Select from numerous technical units for the pressure
Simultaneous measurement of pressure and current for simple P/I or I/P testing
24 V loop supply
Zero and damp functions
Test functions for push button switch: set, reset, dead zone
New 1 and 300 PSI pressure ranges mean fewer extra tools required
Rugged can withstand 1 m drop test
9 V battery,
Dimensions 216 x 94 x 66 mm
Weight 992 g
LCD display
Supplied with
Fluke 718, holster, TL75 test leads, AC72 crocodile clips, two 9 V batteries, instruction manual
Standards
CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeMaximum Pressure Measurement
20bar
Minimum Pressure Measurement
-850mbar
Resolution
1 mbar
Calibrated
RSCAL
Model Number p
718
Current Loop Measurement
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
992g
Dimensions
216 x 94 x 66mm
Height
66mm
Length
216mm
Width
94mm
Country of Origin
United States
Product details
Fluke 718 Pressure Calibrators
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges, and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.
Fluke 718 series include:
718 1G – 623-9901
718 30G – 334-9011
718 300G – 623-9917
Features and Benefits
Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
Error % calculation for quicker pass/fail decision making in the field
Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
Min/Max/Hold to capture changing measurements
Switch test feature for quicker and more accurate pressure switch testing
1G:- Range: -1 to 1psi, -68.9 mbar to 68.9 mbar, -6.89 to 6.89 kPa)
30G:- Range: -12 psi to 30 psi, (-850 mbar to 2 bar, -85 to 206.84 kPa)
300G:- Range -12 psi to 300 psi, (-850 mbar to 20 bar, -85 to 2068.42 kPa)
For measuring overpressure and vacuum with an internal sensor
Suitable for non-corrosive gases
Pressure / vacuum hand pump with fine adjustment and relief valve (helps to protect the pump)
Select from numerous technical units for the pressure
Simultaneous measurement of pressure and current for simple P/I or I/P testing
24 V loop supply
Zero and damp functions
Test functions for push button switch: set, reset, dead zone
New 1 and 300 PSI pressure ranges mean fewer extra tools required
Rugged can withstand 1 m drop test
9 V battery,
Dimensions 216 x 94 x 66 mm
Weight 992 g
LCD display
Supplied with
Fluke 718, holster, TL75 test leads, AC72 crocodile clips, two 9 V batteries, instruction manual
Standards
CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V