Technical documents
Specifications
Brand
FlukeMaximum Pressure Measurement
20bar
Minimum Pressure Measurement
-0.8bar
Resolution
1 mbar
Calibrated
RSCAL
Model Number p
719PRO
Current Loop Measurement
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.2kg
Dimensions
241.3 x 111.8 x 70mm
Height
70mm
Length
241.3mm
Width
111.8mm
Country of Origin
United States
Product details
Fluke 719Pro Pressure Calibrators
Fluke 719Pro pressure calibrators have a built-in, electrically-driven pump which eliminates the need to carry a separate handpump to generate pressure. A programmable 3-tiered display offers maximum flexibility for screening the user's selection of pressure, temperature and electrical parameters. Damping, Min/Max and % error function facilitate pressure calibration performance under challenging pressure pulsation conditions. The 719Pro is compact and lightweight, enabling single-handed calibration and testing. Precision temperature measurement can be added by purchasing separately the RTD temperature probe Fluke-720RTD ( 796-1646 ).
Supplied with
Test leads with alligator clips, accessory hose kit with an eighth-inch (x2) quick fit adapters and 1m of hose, liquid and dirt trap, soft case, manual (on CD-Rom in 16 languages) and NIST Traceable Certificate of Calibration.
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeMaximum Pressure Measurement
20bar
Minimum Pressure Measurement
-0.8bar
Resolution
1 mbar
Calibrated
RSCAL
Model Number p
719PRO
Current Loop Measurement
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.2kg
Dimensions
241.3 x 111.8 x 70mm
Height
70mm
Length
241.3mm
Width
111.8mm
Country of Origin
United States
Product details
Fluke 719Pro Pressure Calibrators
Fluke 719Pro pressure calibrators have a built-in, electrically-driven pump which eliminates the need to carry a separate handpump to generate pressure. A programmable 3-tiered display offers maximum flexibility for screening the user's selection of pressure, temperature and electrical parameters. Damping, Min/Max and % error function facilitate pressure calibration performance under challenging pressure pulsation conditions. The 719Pro is compact and lightweight, enabling single-handed calibration and testing. Precision temperature measurement can be added by purchasing separately the RTD temperature probe Fluke-720RTD ( 796-1646 ).
Supplied with
Test leads with alligator clips, accessory hose kit with an eighth-inch (x2) quick fit adapters and 1m of hose, liquid and dirt trap, soft case, manual (on CD-Rom in 16 languages) and NIST Traceable Certificate of Calibration.