Technical documents
Specifications
Brand
FlukeMaximum Voltage Measurement
600V
Maximum Current Measurement
300mA
Calibrated
UKAS
Battery Life
70 h
Battery Type
AA
Power Source
Battery
Weight
420g
Height
47mm
Length
84mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
724
Width
195mm
Country of Origin
United States
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeMaximum Voltage Measurement
600V
Maximum Current Measurement
300mA
Calibrated
UKAS
Battery Life
70 h
Battery Type
AA
Power Source
Battery
Weight
420g
Height
47mm
Length
84mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
724
Width
195mm
Country of Origin
United States
