Hazardous Product

Fluke 750 Multi Function Calibrator, 110mA dc, 300V ac/dc - RS Calibration

RS Stock No.: 253-2275Brand: FlukeManufacturers Part No.: FLUKE 754
brand-logo
View all in Multi Function Calibrators

Technical documents

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V ac/dc

Maximum Current Measurement

110mA dc

Port Connections

Pressure Module

Calibrated

RSCAL

Battery Life

8 h

Model Number p

750

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 750 Multi Function Calibrator, 110mA dc, 300V ac/dc - RS Calibration

Calibration type

P.O.A.

Fluke 750 Multi Function Calibrator, 110mA dc, 300V ac/dc - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V ac/dc

Maximum Current Measurement

110mA dc

Port Connections

Pressure Module

Calibrated

RSCAL

Battery Life

8 h

Model Number p

750

Country of Origin

United States