Fluke 77 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 132-198Brand: FlukeManufacturers Part No.: FLUKE-77-4/EURDistrelec Article No.: 17605821
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

77

Model Number (p)

77

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Capacitance Measurement

9.999F

True RMS

No

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT III, CAT IV

Maximum Operating Temperature

+50°C

Length

185mm

Best DC Voltage Accuracy

±0.3% + 1 Digit

Best Resistance Measurement Accuracy

±2% + 1 Digit

Best AC Current Accuracy

±2.5% + 2 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best AC Voltage Accuracy

±2% + 2 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±2.5% + 2 Digits

Safety Category Voltage

600 V, 1000V

Country of Origin

United States

Product details

Fluke 77 IV Digital Multimeter

The Fluke 77 IV digital multimeter has the added features needed to repair most electrical and electronic problems that you may come across. With the digital multimeter easy set up it makes it simple to use and has significant improvements over the Fluke's 70 series. One of the improvements is that the 77 IV has more measuring functions allowing you to be much more accurate.
The Fluke 77 IV digital multimeter has conformance to the latest safety standards making it more reliable and trustworthy. The digital multimeter also comes with a larger display screen with a back light allowing you to view the analogue bar graphs and measurements in a dim working environment. This battery powered handheld multimeter has an average responding-rms with a 6000 count, 3 3/4 digit display and analogue bar graph. It has a wide 1000V measurement range and auto as well as manual ranging. An everyday multimeter for technicians, the Fluke 77 IV digital multimeter is for in field service, bench repair, industrial and applications where more than the basic functions simplify work

Features & Benefits

• All inputs, ranges and functions protected against overvoltage transients
• Digital display with analogue bar graph
• Display back light
• 6000 Count auto ranging and manual range selection
• Touch Hold to automatically capture stable readings
• Min/mix/average mode with min/max alert
• Automatic power down if left unused when switched on to preserve battery life
• Integrated protective holster
• EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
• Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
• EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III

The 77IV digital multimeter measures

• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance

Additional Specifications

• DC Voltage Accuracy: 0.3% + 1
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 2
• AC Voltage Lowest Resolution: 1mV
• AC Voltage Max Frequency: 1kHz
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec

Does it have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life

Supplied with

Fluke 77 IV Digital Multimeter
(1 pair) TL75 Test leads
9V Battery (Installed)
Quick reference guide

Stock information temporarily unavailable.

P.O.A.

Fluke 77 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 77 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

77

Model Number (p)

77

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Capacitance Measurement

9.999F

True RMS

No

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT III, CAT IV

Maximum Operating Temperature

+50°C

Length

185mm

Best DC Voltage Accuracy

±0.3% + 1 Digit

Best Resistance Measurement Accuracy

±2% + 1 Digit

Best AC Current Accuracy

±2.5% + 2 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best AC Voltage Accuracy

±2% + 2 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Height

43mm

Weight

420g

Best DC Current Accuracy

±2.5% + 2 Digits

Safety Category Voltage

600 V, 1000V

Country of Origin

United States

Product details

Fluke 77 IV Digital Multimeter

The Fluke 77 IV digital multimeter has the added features needed to repair most electrical and electronic problems that you may come across. With the digital multimeter easy set up it makes it simple to use and has significant improvements over the Fluke's 70 series. One of the improvements is that the 77 IV has more measuring functions allowing you to be much more accurate.
The Fluke 77 IV digital multimeter has conformance to the latest safety standards making it more reliable and trustworthy. The digital multimeter also comes with a larger display screen with a back light allowing you to view the analogue bar graphs and measurements in a dim working environment. This battery powered handheld multimeter has an average responding-rms with a 6000 count, 3 3/4 digit display and analogue bar graph. It has a wide 1000V measurement range and auto as well as manual ranging. An everyday multimeter for technicians, the Fluke 77 IV digital multimeter is for in field service, bench repair, industrial and applications where more than the basic functions simplify work

Features & Benefits

• All inputs, ranges and functions protected against overvoltage transients
• Digital display with analogue bar graph
• Display back light
• 6000 Count auto ranging and manual range selection
• Touch Hold to automatically capture stable readings
• Min/mix/average mode with min/max alert
• Automatic power down if left unused when switched on to preserve battery life
• Integrated protective holster
• EN61010-1 (safety standard) 600 V Cat III, over-voltage protection to 6 kV
• Voltage measurements up to 1000 V ac and dc, 0.1 mV resolution
• EN61010-1 (safety standard) rating 600 V cat IV/1000 V cat III

The 77IV digital multimeter measures

• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance

Additional Specifications

• DC Voltage Accuracy: 0.3% + 1
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 2
• AC Voltage Lowest Resolution: 1mV
• AC Voltage Max Frequency: 1kHz
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec

Does it have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life

Supplied with

Fluke 77 IV Digital Multimeter
(1 pair) TL75 Test leads
9V Battery (Installed)
Quick reference guide