Fluke 787B Handheld Digital Multimeter, True RMS, 1A ac Max, 1A dc Max, 1000V ac Max

RS Stock No.: 134-7345Brand: FlukeManufacturers Part No.: FLUKE-787BDistrelec Article No.: 30088979
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

787B

Model Number (p)

787B

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Loop, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum Resistance Measurement

40MΩ

True RMS

Yes

Maximum Frequency

19.99kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Safety Category Level

CAT III, CAT IV

Battery Type

AA Alkaline IEC/EN LR6

Best Resistance Measurement Accuracy

±0.2 % of 2 Reading + Count

Maximum Operating Temperature

+55°C

Best AC Current Accuracy

±1 % of 2 Reading + Count

Width

50mm

Length

100mm

Dimensions

100 x 50 x 203mm

Best DC Voltage Accuracy

±0.1 % of 1 Reading + Count

Best AC Voltage Accuracy

±0.7 % of 4 Reading + Count

Minimum Operating Temperature

-20°C

Height

203mm

Weight

610g

Best DC Current Accuracy

±0.05 % of 2 Reading + Count

Safety Category Voltage

600 V, 1000V

Country of Origin

United States

Product details

Fluke 787B Process Meter

Fluke 787B Process Meter™ combines the power of a safety rated digital multimeter and mA loop calibrator into a single, compact test tool. Based on the trusted measurement capabilities of the Fluke 87 Digital Multimeter. The 787B adds the ability to measure, source and simulate mA with the accuracy and resolution you would expect from a Fluke mA loop calibrator. Giving you the ideal tool for troubleshooting and calibrating current loop applications.

Features and Benefits

• 20 mA dc current source/measure/simulate
• Simultaneous mA and % of scale readout
• Digital multimeter designed to meet 1000 V IEC 61010 CAT III and 600 V CAT IV standards
• Fluke Connect® compatibility for wireless data logging (with IR3000FC module*)
• Precision 1000 V, 440 mA true-rms digital multimeter
• Frequency measurement to 20 kHz
• Min/Max/Average/Hold/Relative modes
• Diode test and continuity beeper
• Manual step (100%, 25%, Coarse, Fine) plus Auto Step and Auto Ramp
• Externally accessible battery for easy battery changes

Compatibility

With Fluke Connect® mobile app and desktop software compatibility technicians can wirelessly monitor, log, and share data from the field with their team anytime, from anywhere*. (*Requires Fluke IR3000FC module; RS Stock no: 811-1385.

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.

Supplied with

TL71 premium test lead set, AC72 alligator clips, 4 AA alkaline batteries (installed) and quick reference guide

Stock information temporarily unavailable.

P.O.A.

Fluke 787B Handheld Digital Multimeter, True RMS, 1A ac Max, 1A dc Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 787B Handheld Digital Multimeter, True RMS, 1A ac Max, 1A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

787B

Model Number (p)

787B

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Diode, Loop, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum Resistance Measurement

40MΩ

True RMS

Yes

Maximum Frequency

19.99kHz

AC Current Measurement Resolution

0.001A ac

DC Current Measurement Resolution

0.001mA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Safety Category Level

CAT III, CAT IV

Battery Type

AA Alkaline IEC/EN LR6

Best Resistance Measurement Accuracy

±0.2 % of 2 Reading + Count

Maximum Operating Temperature

+55°C

Best AC Current Accuracy

±1 % of 2 Reading + Count

Width

50mm

Length

100mm

Dimensions

100 x 50 x 203mm

Best DC Voltage Accuracy

±0.1 % of 1 Reading + Count

Best AC Voltage Accuracy

±0.7 % of 4 Reading + Count

Minimum Operating Temperature

-20°C

Height

203mm

Weight

610g

Best DC Current Accuracy

±0.05 % of 2 Reading + Count

Safety Category Voltage

600 V, 1000V

Country of Origin

United States

Product details

Fluke 787B Process Meter

Fluke 787B Process Meter™ combines the power of a safety rated digital multimeter and mA loop calibrator into a single, compact test tool. Based on the trusted measurement capabilities of the Fluke 87 Digital Multimeter. The 787B adds the ability to measure, source and simulate mA with the accuracy and resolution you would expect from a Fluke mA loop calibrator. Giving you the ideal tool for troubleshooting and calibrating current loop applications.

Features and Benefits

• 20 mA dc current source/measure/simulate
• Simultaneous mA and % of scale readout
• Digital multimeter designed to meet 1000 V IEC 61010 CAT III and 600 V CAT IV standards
• Fluke Connect® compatibility for wireless data logging (with IR3000FC module*)
• Precision 1000 V, 440 mA true-rms digital multimeter
• Frequency measurement to 20 kHz
• Min/Max/Average/Hold/Relative modes
• Diode test and continuity beeper
• Manual step (100%, 25%, Coarse, Fine) plus Auto Step and Auto Ramp
• Externally accessible battery for easy battery changes

Compatibility

With Fluke Connect® mobile app and desktop software compatibility technicians can wirelessly monitor, log, and share data from the field with their team anytime, from anywhere*. (*Requires Fluke IR3000FC module; RS Stock no: 811-1385.

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.

Supplied with

TL71 premium test lead set, AC72 alligator clips, 4 AA alkaline batteries (installed) and quick reference guide