Fluke 83V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 481-4314Brand: FlukeManufacturers Part No.: FLUKE 83-5
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

83V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9.999mF

Maximum Frequency

20kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

10nF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.2% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.4% + 2 Digits

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Fluke 83V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

Fluke 83V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

83V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9.999mF

Maximum Frequency

20kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Capacitance Measurement Resolution

10nF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Best AC Current Accuracy

±1.2% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±1% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.4% + 2 Digits

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Maximum Operating Temperature

+55°C