Fluke 83 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 480-2361Brand: FlukeManufacturers Part No.: FLUKE 83V
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

83

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

20kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10nF

Best DC Current Accuracy

±0.4% + 2 Digits

Weight

355g

Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Length

186mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Best Resistance Measurement Accuracy

±1% + 3 Digits

Battery Type

9V

Safety Category Voltage

664 V, 1000V

Width

86mm

Best AC Current Accuracy

±1.2% + 2 Digits

Best AC Voltage Accuracy

±1% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Country of Origin

United States

Product details

Fluke 83V Digital Multimeter

The Fluke 83V industrial digital multimeter is designed to help identify complex signal problems fast. The 3-3/4 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 83V digital handheld multimeter features the accuracy and resolution to troubleshooting that industrial electricians around the world trust from the control room to the plant floor as well as electro -mechanical equipment in noisy, industrial, high energy environments and high altitude locations. The Fluke 83V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.

Features & Benefits

• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer
• Peak Min Max mode captures intermittent as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated

The 83V digital multimeter measures

AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle

Additional specifications

• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 3-3/4 digit mode for precise measurements (6,000 counts)
• Measure up to 1000 V AC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bar graph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks

Does it have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life

Electrical safety

All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600 V and CAT III, 1000 V. They can withstand impulses in excess of 8.000 V and reduce risks related to surges and spikes.

Supplied with

TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide

P.O.A.

Fluke 83 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 83 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

83

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

20kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10nF

Best DC Current Accuracy

±0.4% + 2 Digits

Weight

355g

Height

31mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Length

186mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Best Resistance Measurement Accuracy

±1% + 3 Digits

Battery Type

9V

Safety Category Voltage

664 V, 1000V

Width

86mm

Best AC Current Accuracy

±1.2% + 2 Digits

Best AC Voltage Accuracy

±1% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Country of Origin

United States

Product details

Fluke 83V Digital Multimeter

The Fluke 83V industrial digital multimeter is designed to help identify complex signal problems fast. The 3-3/4 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 83V digital handheld multimeter features the accuracy and resolution to troubleshooting that industrial electricians around the world trust from the control room to the plant floor as well as electro -mechanical equipment in noisy, industrial, high energy environments and high altitude locations. The Fluke 83V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.

Features & Benefits

• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer
• Peak Min Max mode captures intermittent as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated

The 83V digital multimeter measures

AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle

Additional specifications

• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 3-3/4 digit mode for precise measurements (6,000 counts)
• Measure up to 1000 V AC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bar graph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks

Does it have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life

Electrical safety

All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600 V and CAT III, 1000 V. They can withstand impulses in excess of 8.000 V and reduce risks related to surges and spikes.

Supplied with

TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide