Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 194-6806Brand: FlukeManufacturers Part No.: FLUKE-87V-MAX
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

87V-MAX

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+1090 °C, +1994°F

Absolute Maximum Capacitance Measurement

9.999mF

True RMS

Yes

Maximum Frequency

199.99kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

0.1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Application

Industrial Environments

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Length

60mm

Maximum Operating Temperature

+55°C

Battery Type

AA

Safety Category Voltage

600 V, 1000V

Best AC Voltage Accuracy

±0.7% + 4 digit

Best Capacitance Measurement Accuracy

±1% + 2 digit

Dimensions

6 x 10.1 x 21.5cm

Width

101mm

Best AC Current Accuracy

±0.7 % + 4 digits

Best DC Voltage Accuracy

±0.05% + 1 Digit

Height

215mm

Minimum Operating Temperature

-15°C

Best DC Current Accuracy

±0.2% + 2 digit

Weight

698.5g

Country of Origin

United States

You may be interested in
Fluke 87V Multimeter Kit
P.O.A.1 Kit (ex VAT)

P.O.A.

Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in
Fluke 87V Multimeter Kit
P.O.A.1 Kit (ex VAT)

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Display Type

Digital

Model Number p

87V-MAX

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+1090 °C, +1994°F

Absolute Maximum Capacitance Measurement

9.999mF

True RMS

Yes

Maximum Frequency

199.99kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

0.1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Application

Industrial Environments

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Length

60mm

Maximum Operating Temperature

+55°C

Battery Type

AA

Safety Category Voltage

600 V, 1000V

Best AC Voltage Accuracy

±0.7% + 4 digit

Best Capacitance Measurement Accuracy

±1% + 2 digit

Dimensions

6 x 10.1 x 21.5cm

Width

101mm

Best AC Current Accuracy

±0.7 % + 4 digits

Best DC Voltage Accuracy

±0.05% + 1 Digit

Height

215mm

Minimum Operating Temperature

-15°C

Best DC Current Accuracy

±0.2% + 2 digit

Weight

698.5g

Country of Origin

United States

You may be interested in
Fluke 87V Multimeter Kit
P.O.A.1 Kit (ex VAT)