Technical documents
Specifications
Brand
FlukeModel Number
87V IMSK
Application
Industrial
Kit Contents
Multimeter, AC Current Clamp, Test Lead Set, Probes
Calibrated
RSCAL
Dimensions
201 x 98 x 52mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Fluke 87V IMSK Multimeter Kit With RS Calibration
Calibration type
RS Calibration
1
P.O.A.
Fluke 87V IMSK Multimeter Kit With RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeModel Number
87V IMSK
Application
Industrial
Kit Contents
Multimeter, AC Current Clamp, Test Lead Set, Probes
Calibrated
RSCAL
Dimensions
201 x 98 x 52mm
Country of Origin
United States