Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
200µA dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
9.999kΩ
Model Number
902
AC Current Measurement Resolution
0.1A
DC Current Measurement Resolution
0.1µA
Best DC Current Accuracy
1 %
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
2 %
Best AC Voltage Accuracy
1 %
Best DC Voltage Accuracy
1 %
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Power Source
Battery
Width
62mm
Length
108mm
Resistance Measurement Resolution
1Ω
Dimensions
108 x 62 x 273mm
DC Voltage Measurement Resolution
0.1V
Best Temperature Measurement Accuracy
1 %
Minimum Operating Temperature
10°C
Height
273mm
AC Voltage Measurement Resolution
0.1V
Battery Life
>12 h
Weight
700g
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
AA
Absolute Maximum Temperature Measurement
400°C
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
1.5 %
Display Type
Backlight
Maximum Operating Temperature
50°C
Country of Origin
China
Product details
Fluke 902 HVAC Current Clamp
600V ac/dc voltage measurement
600A ac current measurement
200μA dc current measurement ideal for flame sensor testing
Resistance and capacitance measurement
400°C contact temperature with standard K-type thermocouple
Backlit display shows actual and Min/Max measurements with display hold function
Complies with IEC 61010-1, IEC 61010-2-032 CAT III 600V
Supplied with
2 AA alkaline batteries, 1 pair TL75 test leads, 80BK integrated DMM Temperature probe, users manual, soft carrying case.
HVAC Clampmeters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
200µA dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
9.999kΩ
Model Number
902
AC Current Measurement Resolution
0.1A
DC Current Measurement Resolution
0.1µA
Best DC Current Accuracy
1 %
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
2 %
Best AC Voltage Accuracy
1 %
Best DC Voltage Accuracy
1 %
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Power Source
Battery
Width
62mm
Length
108mm
Resistance Measurement Resolution
1Ω
Dimensions
108 x 62 x 273mm
DC Voltage Measurement Resolution
0.1V
Best Temperature Measurement Accuracy
1 %
Minimum Operating Temperature
10°C
Height
273mm
AC Voltage Measurement Resolution
0.1V
Battery Life
>12 h
Weight
700g
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1°C
Safety Category Voltage
600V
Battery Type
AA
Absolute Maximum Temperature Measurement
400°C
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
1.5 %
Display Type
Backlight
Maximum Operating Temperature
50°C
Country of Origin
China
Product details
Fluke 902 HVAC Current Clamp
600V ac/dc voltage measurement
600A ac current measurement
200μA dc current measurement ideal for flame sensor testing
Resistance and capacitance measurement
400°C contact temperature with standard K-type thermocouple
Backlit display shows actual and Min/Max measurements with display hold function
Complies with IEC 61010-1, IEC 61010-2-032 CAT III 600V
Supplied with
2 AA alkaline batteries, 1 pair TL75 test leads, 80BK integrated DMM Temperature probe, users manual, soft carrying case.