Fluke FLUKE-BT510 Battery Tester All Sizes

Technical documents
Specifications
Product details
Fluke BT510 Battery Analyzer
The Fluke BT510 Battery Analyser (the Product) is a multifunctional meter designed for the test and measurement of a stationary battery system. The Product can measure the battery internal resistance and voltages. These measurements can be used to determine the overall condition of the system. It can also measure electrical parameters for battery system maintenance, including DC voltage up to 600 V, AC voltage up to 600 V, and ripple voltage
Features and Benefits
Battery Voltage – During the internal resistance test, Fluke Battery Analyzers also measure the voltage of the battery under test
Discharge Volts – The Discharge mode collects the voltage of each battery multiple times at a user defined interval during a discharge or load test. Users can calculate the time a battery takes to drop to the cut-off voltage and use this time to determine the capacity loss of the battery
Ripple Voltage Test – Measures unwanted residual ac component of the rectified voltage in dc charging and inverter circuits. Allows users to test ac components in dc charging circuits and find one of the root causes of battery deterioration
Meter and Sequence Modes – The Meter mode is used for a quick test or troubleshooting. In this mode you can save and read the readings in a measurement or time sequence. The Sequence mode is for maintenance tasks with multiple power systems and battery strings. Before a task starts, users can configure a profile for the task for data management and report generation
Threshold and Warning – Users can configure a maximum of 10 sets of thresholds and receive a Pass/ Warning/ Fail indication after each measurement
Intercell Strap Resistance Test and Data Management – Measures the resistance of the intercell connection between batteries in a string. Once the measurements are completed Fluke Battery Management Software version 1.0.69 can now report the strap resistance for a battery string or historical data over time.
AutoHold – When AutoHold is turned on, a reading is captured when it remains stable for 1 second. The reading is then released when a new measurement starts
AutoSave – When AutoSave is turned on, measured values are saved to internal memory automatically after an AutoHold reading is captured
Fluke Battery Management Software – Easily import data from the Product to a PC. The measurement data and battery profile information is stored and archived with the Management Software and can be used for comparison and trend analysis. All measurement data, battery profile and analysis information can be used to easily generate reports
Comprehensive logging – All measured values are automatically captured during testing and can be reviewed on the instrument before downloading for on the-go analysis
Optimized user interface – Quick, guided setup ensures you're capturing the right data every time
Battery life – 7.4 V 3000 mAh lithium-ion battery for more than eight hours continuous operation.
USB port – For fast data download to supplied data analysis and report management application software.
Highest safety rating in the industry – CAT III 600 V, 1000 V dc max. rated for safe measurements all around the battery power supply equipment
Suitable Industries
Mission Critical Facilities (Finance, Hospital, Airport, Broadcasting, Military, Data Centres)
Telecom terminals (-48 V communication DC source)
Utility substation (110 V dc power and -48 V dc source)
Railway (Locomotive, coach and subway)
Oil and Gas (supporting electromagnetic valves and cathodic protectors)
Wind Turbine (DC pitch control system)
Emergency lighting and ventilation
Supplied with
Battery analyzer
4-wire test pin (set)
BTL10 Basic Test Lead (set) (RS 837-2094)
TL175 TwistGuard™ Test Leads with adapter
BP500 lithium-ion battery (RS 837-2104)
BC500 AC charger (RS 837-2101)
Mini-USB cable
Shoulder strap
Belt strap
Magnetic hanging strap
FlukeView® Battery Management Software
Soft carrying case
Spare fuses (2)
Zero Ohm Calibration Resistor
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Product details
Fluke BT510 Battery Analyzer
The Fluke BT510 Battery Analyser (the Product) is a multifunctional meter designed for the test and measurement of a stationary battery system. The Product can measure the battery internal resistance and voltages. These measurements can be used to determine the overall condition of the system. It can also measure electrical parameters for battery system maintenance, including DC voltage up to 600 V, AC voltage up to 600 V, and ripple voltage
Features and Benefits
Battery Voltage – During the internal resistance test, Fluke Battery Analyzers also measure the voltage of the battery under test
Discharge Volts – The Discharge mode collects the voltage of each battery multiple times at a user defined interval during a discharge or load test. Users can calculate the time a battery takes to drop to the cut-off voltage and use this time to determine the capacity loss of the battery
Ripple Voltage Test – Measures unwanted residual ac component of the rectified voltage in dc charging and inverter circuits. Allows users to test ac components in dc charging circuits and find one of the root causes of battery deterioration
Meter and Sequence Modes – The Meter mode is used for a quick test or troubleshooting. In this mode you can save and read the readings in a measurement or time sequence. The Sequence mode is for maintenance tasks with multiple power systems and battery strings. Before a task starts, users can configure a profile for the task for data management and report generation
Threshold and Warning – Users can configure a maximum of 10 sets of thresholds and receive a Pass/ Warning/ Fail indication after each measurement
Intercell Strap Resistance Test and Data Management – Measures the resistance of the intercell connection between batteries in a string. Once the measurements are completed Fluke Battery Management Software version 1.0.69 can now report the strap resistance for a battery string or historical data over time.
AutoHold – When AutoHold is turned on, a reading is captured when it remains stable for 1 second. The reading is then released when a new measurement starts
AutoSave – When AutoSave is turned on, measured values are saved to internal memory automatically after an AutoHold reading is captured
Fluke Battery Management Software – Easily import data from the Product to a PC. The measurement data and battery profile information is stored and archived with the Management Software and can be used for comparison and trend analysis. All measurement data, battery profile and analysis information can be used to easily generate reports
Comprehensive logging – All measured values are automatically captured during testing and can be reviewed on the instrument before downloading for on the-go analysis
Optimized user interface – Quick, guided setup ensures you're capturing the right data every time
Battery life – 7.4 V 3000 mAh lithium-ion battery for more than eight hours continuous operation.
USB port – For fast data download to supplied data analysis and report management application software.
Highest safety rating in the industry – CAT III 600 V, 1000 V dc max. rated for safe measurements all around the battery power supply equipment
Suitable Industries
Mission Critical Facilities (Finance, Hospital, Airport, Broadcasting, Military, Data Centres)
Telecom terminals (-48 V communication DC source)
Utility substation (110 V dc power and -48 V dc source)
Railway (Locomotive, coach and subway)
Oil and Gas (supporting electromagnetic valves and cathodic protectors)
Wind Turbine (DC pitch control system)
Emergency lighting and ventilation
Supplied with
Battery analyzer
4-wire test pin (set)
BTL10 Basic Test Lead (set) (RS 837-2094)
TL175 TwistGuard™ Test Leads with adapter
BP500 lithium-ion battery (RS 837-2104)
BC500 AC charger (RS 837-2101)
Mini-USB cable
Shoulder strap
Belt strap
Magnetic hanging strap
FlukeView® Battery Management Software
Soft carrying case
Spare fuses (2)
Zero Ohm Calibration Resistor