Dual-use

Fluke CNX A3000 KIT Clamp Meter, Max Current 400A ac CAT III 600 V

RS Stock No.: 765-0450Brand: FlukeManufacturers Part No.: Fluke CNX A3000 KIT
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Model Number

CNX A3000 KIT

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

0.01 → 0.1mA dc

Clamp Meter Type

Current

Best AC Current Accuracy

2.5 %

Jaw Capacity Busbars

34 (Maximum)mm

True RMS

Yes

Functions Measured

AC Current

Battery Life

400 h

Safety Category Level

CAT III

Weight

220g

Height

203mm

Minimum Operating Temperature

-10°C

AC Voltage Measurement Resolution

0.1 mV → 1V

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

600V

Resistance Measurement Resolution

0.1 → 10000Ω

Width

74.9mm

Power Source

Battery

Length

35.5mm

Dimensions

203 x 74.9 x 35.5mm

DC Voltage Measurement Resolution

0.1 mV → 1V

Country of Origin

United States

Product details

Fluke CNX Wireless 3000 Basic AC Clamp Module Kit

This Fluke CNX Wireless basic current clamp kit consists of the CNX 3000 Multimeter and a CNX a3000 AC Current Clamp module. Typical applications include single phase measurement or incoming current analysis.

To log and monitor data on your PC, please see the CNX PC3000 USB adapter (RS 765-0438)

Supplied with

1 x CNX 3000 digital multimeter
1 a3000 current clamp module
1 x TL175 Test Leads
1 x AC175 crocodile clips
1 x C3002 2 compartment soft case
5 x AA alkaline batteries

Approvals

Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III

Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS

Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010

Certifications: CSA, FCC, CE

You may be interested in
Fluke A3000 FC Multimeter Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke CNX A3000 KIT Clamp Meter, Max Current 400A ac CAT III 600 V

P.O.A.

Fluke CNX A3000 KIT Clamp Meter, Max Current 400A ac CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke A3000 FC Multimeter Kit
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Model Number

CNX A3000 KIT

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

0.01 → 0.1mA dc

Clamp Meter Type

Current

Best AC Current Accuracy

2.5 %

Jaw Capacity Busbars

34 (Maximum)mm

True RMS

Yes

Functions Measured

AC Current

Battery Life

400 h

Safety Category Level

CAT III

Weight

220g

Height

203mm

Minimum Operating Temperature

-10°C

AC Voltage Measurement Resolution

0.1 mV → 1V

Safety Category

CAT III 600 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

600V

Resistance Measurement Resolution

0.1 → 10000Ω

Width

74.9mm

Power Source

Battery

Length

35.5mm

Dimensions

203 x 74.9 x 35.5mm

DC Voltage Measurement Resolution

0.1 mV → 1V

Country of Origin

United States

Product details

Fluke CNX Wireless 3000 Basic AC Clamp Module Kit

This Fluke CNX Wireless basic current clamp kit consists of the CNX 3000 Multimeter and a CNX a3000 AC Current Clamp module. Typical applications include single phase measurement or incoming current analysis.

To log and monitor data on your PC, please see the CNX PC3000 USB adapter (RS 765-0438)

Supplied with

1 x CNX 3000 digital multimeter
1 a3000 current clamp module
1 x TL175 Test Leads
1 x AC175 crocodile clips
1 x C3002 2 compartment soft case
5 x AA alkaline batteries

Approvals

Safety Fluke CNX meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC current clamp 600 V CAT III; AC Voltage Module and iFlex Clamp Meters 600 V CAT IV / 1000 CAT III

Electromagnetic compatibility: EN 61326-1:2006, EN 61326-2-2:2006. ETSI EN 300 328 V1.7.1:2006, ETSI EN 300 489 V1.8.1:2008, FCC Part 15 Subpart C Sections 15.207, 15.209, 15.249, FCCID : T68-FWCS IC:6627A-FWCS

Safety compliance: US ANSI: ANSI/ISA 61010-1 / (82.02.01): 3rd edition CSA: CAN/CSA-C22.2 No 61010-1-12: 3rd edition CE European: IEC/EN 61010-1:2010

Certifications: CSA, FCC, CE

You may be interested in
Fluke A3000 FC Multimeter Kit
P.O.A.Each (ex VAT)