Fluke FP Infrared Thermometer, Max Temperature +275°C, ±1.5 %, Centigrade, Fahrenheit

RS Stock No.: 612-0958Brand: FlukeManufacturers Part No.: FLUKE FP PLUS
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-35°C

Distance to spot Ratio

2.5:1

Best Accuracy

±1.5 %

Model Number p

FP

Resolution

0.1 °C

Response Time

500 ms

Length

165mm

Width

32mm

Height

50mm

Dimensions

165 x 32 x 50mm

Weight

150g

Country of Origin

China

Product details

Fluke FoodPro Plus IR Thermometer

Surface and internal measurements
Target illumination
Go/No-Go HACCP check temperature zone indication
Countdown timer to monitor cooking, cooling and food exposure levels
Backlit LCD display
Current and MAX values in scan mode
IP54 sealing

Stock information temporarily unavailable.

P.O.A.

Fluke FP Infrared Thermometer, Max Temperature +275°C, ±1.5 %, Centigrade, Fahrenheit

Calibration type

P.O.A.

Fluke FP Infrared Thermometer, Max Temperature +275°C, ±1.5 %, Centigrade, Fahrenheit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-35°C

Distance to spot Ratio

2.5:1

Best Accuracy

±1.5 %

Model Number p

FP

Resolution

0.1 °C

Response Time

500 ms

Length

165mm

Width

32mm

Height

50mm

Dimensions

165 x 32 x 50mm

Weight

150g

Country of Origin

China

Product details

Fluke FoodPro Plus IR Thermometer

Surface and internal measurements
Target illumination
Go/No-Go HACCP check temperature zone indication
Countdown timer to monitor cooking, cooling and food exposure levels
Backlit LCD display
Current and MAX values in scan mode
IP54 sealing