Technical documents
Specifications
Brand
FlukeSafety Category
CAT III 1000 V, CAT IV 600V
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Country of Origin
China
Product details
Fluke iFlex Flexible Current Multimeter Probes
Brought to you by Fluke, a range of current probes suitable for Fluke clamp meters. Offering excellent durability and performance, these test probes and a perfect addition to your application. All models are highly reliable and excellent quality.
Features and Benefits
2500 A ac current measurement with select Fluke meters
Works with frequency, inrush, and min/max functions on select Fluke meters
Large loop size and thin 7.5mm cross section allow measurement of awkward sized conductors with improved access in crowded spaces
CAT IV 600V, CAT III 1000 V safety rating
Compatible with Fluke 374, 375, 376 & 381 clamp meters
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Measurement Capability
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeSafety Category
CAT III 1000 V, CAT IV 600V
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Country of Origin
China
Product details
Fluke iFlex Flexible Current Multimeter Probes
Brought to you by Fluke, a range of current probes suitable for Fluke clamp meters. Offering excellent durability and performance, these test probes and a perfect addition to your application. All models are highly reliable and excellent quality.
Features and Benefits
2500 A ac current measurement with select Fluke meters
Works with frequency, inrush, and min/max functions on select Fluke meters
Large loop size and thin 7.5mm cross section allow measurement of awkward sized conductors with improved access in crowded spaces
CAT IV 600V, CAT III 1000 V safety rating
Compatible with Fluke 374, 375, 376 & 381 clamp meters
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Measurement Capability