Technical documents
Specifications
Brand
FlukeAlarms
Visual
Leak Detector Type
Acoustic Imager
Approvals
IEC 61010-1, IEC 61326-1, RoHS
Battery Type
Lithium Ion
Battery Life
6 Hours
Display Size
7in
Model Number
ii500
Country of Origin
Romania
P.O.A.
Fluke II500 Ultrasonic Leak Detector, 7in Display
1
P.O.A.
Fluke II500 Ultrasonic Leak Detector, 7in Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeAlarms
Visual
Leak Detector Type
Acoustic Imager
Approvals
IEC 61010-1, IEC 61326-1, RoHS
Battery Type
Lithium Ion
Battery Life
6 Hours
Display Size
7in
Model Number
ii500
Country of Origin
Romania
