Fluke PQ400 Electrical Measurement Window, 3-Phase, 1000V Max

RS Stock No.: 188-8812Brand: FlukeManufacturers Part No.: FLUKE-PQ400/B
brand-logo
View all in Power Quality Analysers

Technical documents

Specifications

Brand

Fluke

Number of Phases

3

Maximum Voltage

1000V

Power Source

Mains

Model Number p

PQ400

Width

23mm

Length

148mm

Weight

2.1kg

Dimensions

148 x 23 x 187mm

Maximum Operating Temperature

+60°C

Height

187mm

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Fluke PQ400 Electrical Measurement Window, 3-Phase, 1000V Max

P.O.A.

Fluke PQ400 Electrical Measurement Window, 3-Phase, 1000V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Number of Phases

3

Maximum Voltage

1000V

Power Source

Mains

Model Number p

PQ400

Width

23mm

Length

148mm

Weight

2.1kg

Dimensions

148 x 23 x 187mm

Maximum Operating Temperature

+60°C

Height

187mm

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic