Dual-use

Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V

RS Stock No.: 750-8431Brand: FlukeManufacturers Part No.: FLUKE T110Distrelec Article No.: 11030313
brand-logo
View all in Voltage Testers

Technical documents

Specifications

Brand

Fluke

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 690 V, CAT IV 600V

Display Type

Digital

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Dimensions

260 x 70 x 38mm

Weight

280g

Height

38mm

Length

260mm

Safety Category Level

CAT III, CAT IV

Model Number p

T110

Safety Category Voltage

600 V, 690 V

Width

70mm

Model Number (p)

T110

Distrelec Product Id

11030313

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V

Calibration type

P.O.A.

Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Maximum Voltage

690V

Continuity Check

Yes

Safety Category

CAT III 690 V, CAT IV 600V

Display Type

Digital

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Dimensions

260 x 70 x 38mm

Weight

280g

Height

38mm

Length

260mm

Safety Category Level

CAT III, CAT IV

Model Number p

T110

Safety Category Voltage

600 V, 690 V

Width

70mm

Model Number (p)

T110

Distrelec Product Id

11030313

Country of Origin

United Kingdom