Dual-use

Fluke V3000 FC Multimeter Kit

RS Stock No.: 811-1372Brand: FlukeManufacturers Part No.: FLUKE V3000 FC KIT
brand-logo
View all in Multimeter Kits

Technical documents

Specifications

Brand

Fluke

Model Number

V3000 FC

Application

Electrical

Kit Contents

Multimeter,Temperature Module, Test Leads, Thermocouple, Accessories, Case

Country of Origin

United States

Product details

Fluke v3000 FC Kit Fluke CONNECT™

The Fluke v3000 FC Kit includes multimeter, ac voltage module and accessories.

Fluke 3000 FC Wireless Digital Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke v3000 FC Wireless True-rms AC Voltage Module

True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings

Supplied with

Fluke 3000 FC Wireless Multimeter, Fluke v3000 FC Wireless True-rms AC Voltage Module, TL175 Test Leads, AC175 Alligator Clips, TL224 Test Leads, AC285 Alligator Clips, Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke V3000 FC Multimeter Kit

Calibration type

P.O.A.

Fluke V3000 FC Multimeter Kit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Model Number

V3000 FC

Application

Electrical

Kit Contents

Multimeter,Temperature Module, Test Leads, Thermocouple, Accessories, Case

Country of Origin

United States

Product details

Fluke v3000 FC Kit Fluke CONNECT™

The Fluke v3000 FC Kit includes multimeter, ac voltage module and accessories.

Fluke 3000 FC Wireless Digital Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke v3000 FC Wireless True-rms AC Voltage Module

True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings

Supplied with

Fluke 3000 FC Wireless Multimeter, Fluke v3000 FC Wireless True-rms AC Voltage Module, TL175 Test Leads, AC175 Alligator Clips, TL224 Test Leads, AC285 Alligator Clips, Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

You may be interested in