Hazardous Product

Fluke ii910 Acoustic Imager, 7in Display

RS Stock No.: 206-6117Brand: FlukeManufacturers Part No.: ii910
brand-logo
View all in Ultrasonic Leak Detectors

Technical documents

Specifications

Brand

Fluke

Battery Type

Rechargeable Li-ion

Battery Life

6 h

Dimensions

186 x 322 x 68mm

Display Size

7in

Display Type

Backlit LCD

Field Of View

63°

IP Rating

IP40

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Model Number

ii910

Weight

2.2kg

Resolution

1280 x 800 Pixel

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke ii910 Acoustic Imager, 7in Display

P.O.A.

Fluke ii910 Acoustic Imager, 7in Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Battery Type

Rechargeable Li-ion

Battery Life

6 h

Dimensions

186 x 322 x 68mm

Display Size

7in

Display Type

Backlit LCD

Field Of View

63°

IP Rating

IP40

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Model Number

ii910

Weight

2.2kg

Resolution

1280 x 800 Pixel

Country of Origin

Romania

You may be interested in