Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester Internal Antenna, M8, M12, M12x, RJ45, USB

RS Stock No.: 434-340Brand: FlukeManufacturers Part No.: LIQ-DUO-IE-KIT-H6-UK
brand-logo
View all in Network Testers

Technical documents

Specifications

Brand

Fluke

Classification

10Gb/s Ethernet

Equipment Type

Network Tester

Connector Type

Internal Antenna, M8, M12, M12x, RJ45, USB

Model Number p

LinkIQ DUO Cable+Wi-Fi+Network

Tone

Yes

Power Source

Battery

Battery Type

Lithium-Ion

Battery Life

8 Hours Typical

Dimensions

22 cm x 11 cm (8.5 in x 4.5 in)

Weight

624g

Display Type

Capacitive Colour Touchscreen

Height

50mm

Length

220mm

Maximum Cable Length

305m

Width

115mm

Country of Origin

United States

P.O.A.

Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester Internal Antenna, M8, M12, M12x, RJ45, USB

P.O.A.

Fluke LinkIQ DUO Cable+Wi-Fi+Network Network Tester Internal Antenna, M8, M12, M12x, RJ45, USB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Classification

10Gb/s Ethernet

Equipment Type

Network Tester

Connector Type

Internal Antenna, M8, M12, M12x, RJ45, USB

Model Number p

LinkIQ DUO Cable+Wi-Fi+Network

Tone

Yes

Power Source

Battery

Battery Type

Lithium-Ion

Battery Life

8 Hours Typical

Dimensions

22 cm x 11 cm (8.5 in x 4.5 in)

Weight

624g

Display Type

Capacitive Colour Touchscreen

Height

50mm

Length

220mm

Maximum Cable Length

305m

Width

115mm

Country of Origin

United States