Fluke PLS 6G 525nm Laser Colour Green Laser Level

RS Stock No.: 185-3522Brand: FlukeManufacturers Part No.: PLS 6G KIT
brand-logo
View all in Laser Levels

Technical documents

Specifications

Brand

Fluke

Levelling Accuracy

±0.3mm/m

Working Environment

Outdoor

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Wavelength

525nm

Laser Colour

Green

Power Source

Battery

Dimensions

104 x 64 x 116mm

Weight

600g

Height

116mm

Length

104mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Model Number p

PLS 6G

Width

64mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke PLS 6G 525nm Laser Colour Green Laser Level

P.O.A.

Fluke PLS 6G 525nm Laser Colour Green Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Levelling Accuracy

±0.3mm/m

Working Environment

Outdoor

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Wavelength

525nm

Laser Colour

Green

Power Source

Battery

Dimensions

104 x 64 x 116mm

Weight

600g

Height

116mm

Length

104mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Model Number p

PLS 6G

Width

64mm

Country of Origin

China

You may be interested in