Fluke PV350 Pressure Vacuum Module

RS Stock No.: 181-6339Brand: FlukeManufacturers Part No.: PV350
brand-logo

Technical documents

Specifications

Brand

Fluke

Accessory Type

Pressure Vacuum Module

For Use With

10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 114 Series, 115 Series, 116 Series, 117 Series, 12 Series, 120 Series, 12B Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 187 Series, 189 Series, 190 Series, 20 Series, 22x Series, 233 Series, 27 Series, 27II Series, 287 Series, 289 Series, 28II Series, 43B Series, 70 Series, 705 Series, 707 Series, 715 Series, 73III Series, 741 Series, 743 Series, 744 Series, 787 Series, 789 Series, 80III Series, 83V Series, 87 Series, 87V Series, 8808A Series, 8845A Series, 8846A Series, 89IV Series, 90 Series

Model Number p

PV350

Country of Origin

United States

Product details

PV350 pressure / vacuum sensor for multimeter

Sensor module for measuring hydraulic and pneumatic pressure / vacuum up to 500 psi / 3447 kPa. For use with standard multimeters with an mVDC rating (≥10 mΩ, connection using 4 mm male banana plugs, 20 mm centres).
Functions: min./max. recording with multimeter, psi / kPa and 'Hg / cm Hg switching, battery test, zero reset.
Sensor compatible with most industrial liquids and gases.
Available in calibrated version (stock number 460-5558).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke PV350 Pressure Vacuum Module

P.O.A.

Fluke PV350 Pressure Vacuum Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Accessory Type

Pressure Vacuum Module

For Use With

10 Series, 11 Series, 110 Series, 111 Series, 112 Series, 114 Series, 115 Series, 116 Series, 117 Series, 12 Series, 120 Series, 12B Series, 1577 Series, 1587 Series, 175 Series, 177 Series, 179 Series, 187 Series, 189 Series, 190 Series, 20 Series, 22x Series, 233 Series, 27 Series, 27II Series, 287 Series, 289 Series, 28II Series, 43B Series, 70 Series, 705 Series, 707 Series, 715 Series, 73III Series, 741 Series, 743 Series, 744 Series, 787 Series, 789 Series, 80III Series, 83V Series, 87 Series, 87V Series, 8808A Series, 8845A Series, 8846A Series, 89IV Series, 90 Series

Model Number p

PV350

Country of Origin

United States

Product details

PV350 pressure / vacuum sensor for multimeter

Sensor module for measuring hydraulic and pneumatic pressure / vacuum up to 500 psi / 3447 kPa. For use with standard multimeters with an mVDC rating (≥10 mΩ, connection using 4 mm male banana plugs, 20 mm centres).
Functions: min./max. recording with multimeter, psi / kPa and 'Hg / cm Hg switching, battery test, zero reset.
Sensor compatible with most industrial liquids and gases.
Available in calibrated version (stock number 460-5558).

You may be interested in