Technical documents
Specifications
Brand
FlukeAccessory Type
Software Carrying Case Kit
For Use With
120B Series Scope Meter
Dimensions
400 x 120 x 340mm
Height
340mm
Length
400mm
Width
120mm
Country of Origin
China
Product details
Fluke SCC120B Accessory Kit 120B Series
Fluke SCC120B special value kit consists of soft carrying case, magnetic hanger and screen protector. 
This kit does not include an optically isolated OC4-USB interface cable. If you require one, please see RS Stock No. 493-5540.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeAccessory Type
Software Carrying Case Kit
For Use With
120B Series Scope Meter
Dimensions
400 x 120 x 340mm
Height
340mm
Length
400mm
Width
120mm
Country of Origin
China
Product details
Fluke SCC120B Accessory Kit 120B Series
Fluke SCC120B special value kit consists of soft carrying case, magnetic hanger and screen protector. 
This kit does not include an optically isolated OC4-USB interface cable. If you require one, please see RS Stock No. 493-5540.
