Fluke T5 Multifunction Tester

RS Stock No.: 291-9372Brand: FlukeManufacturers Part No.: T5-600
brand-logo
View all in Multifunction Testers

Technical documents

Specifications

Brand

Fluke

Automatic RCD Test

Yes

Model Number p

T5

RCD Ramp Test

No

Model Number (p)

T5

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

Safety Category Level

CAT III

Weight

300g

Height

203mm

Minimum Operating Temperature

-10°C

Voltage Measurement Range

0 to 600V

Width

51mm

Continuity Range

0 → 1000 O

Dimensions

30.5 x 51 x 203mm

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Power Source

Battery

Length

30.5mm

Minimum Continuity Resistance

Safety Category

CAT III 600 VV

Battery Type

AA x 2

Safety Category Voltage

600V

Country of Origin

China

Product details

Fluke T5-600 & T5-1000 Multi-function Electrical Testers

Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.

Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:

T5-600 – 291-9372
T5-1000 – 292-1230

Features & Benefits

• Three testers in one compact tool
• Automatically measures ac and dc voltage (up to 1000 V) with precise digital resolution
• Displays resistance to 1000 Ω
• Easy and accurate Open Jaw current measurement
• Continuity beeper
• Compact design with neat probe storage
• Rugged enough to withstand a 10 ft (3 m) drop
• Detachable SlimReach probe tips customised for national electrical standards
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life (powered by AA battery x2)
• Dimensions 30.5 x 51 x 203 mm
• Weight 300 g
• Jaw opening 12.9mm

Approvals

UL, CSA, VDE

Standards

EN61010-1 CAT III 600 V

Optional accessories:

H5 Holster with belt loop for T5-600 / T5-1000 - 292-1246
AC285 Alligator Clips for T5 testers – 451-1431
T5 Holster, problem crocodile clips kits – 731-8973
T5 Replacement lead set – 754-1246

Supplied with

Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)

Stock information temporarily unavailable.

P.O.A.

Fluke T5 Multifunction Tester

Calibration type

P.O.A.

Fluke T5 Multifunction Tester
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Automatic RCD Test

Yes

Model Number p

T5

RCD Ramp Test

No

Model Number (p)

T5

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

Safety Category Level

CAT III

Weight

300g

Height

203mm

Minimum Operating Temperature

-10°C

Voltage Measurement Range

0 to 600V

Width

51mm

Continuity Range

0 → 1000 O

Dimensions

30.5 x 51 x 203mm

Operating Temperature Range

-10 → +50 °C

Maximum Operating Temperature

+50°C

Power Source

Battery

Length

30.5mm

Minimum Continuity Resistance

Safety Category

CAT III 600 VV

Battery Type

AA x 2

Safety Category Voltage

600V

Country of Origin

China

Product details

Fluke T5-600 & T5-1000 Multi-function Electrical Testers

Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.

Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:

T5-600 – 291-9372
T5-1000 – 292-1230

Features & Benefits

• Three testers in one compact tool
• Automatically measures ac and dc voltage (up to 1000 V) with precise digital resolution
• Displays resistance to 1000 Ω
• Easy and accurate Open Jaw current measurement
• Continuity beeper
• Compact design with neat probe storage
• Rugged enough to withstand a 10 ft (3 m) drop
• Detachable SlimReach probe tips customised for national electrical standards
• Test leads accept Fluke accessory test clips
• Can stay connected much longer than solenoid type tester
• Auto off mode to conserve battery life (powered by AA battery x2)
• Dimensions 30.5 x 51 x 203 mm
• Weight 300 g
• Jaw opening 12.9mm

Approvals

UL, CSA, VDE

Standards

EN61010-1 CAT III 600 V

Optional accessories:

H5 Holster with belt loop for T5-600 / T5-1000 - 292-1246
AC285 Alligator Clips for T5 testers – 451-1431
T5 Holster, problem crocodile clips kits – 731-8973
T5 Replacement lead set – 754-1246

Supplied with

Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)