Fluke T6-1000 (with Alligator Clips & Soft Case), LCD Voltage tester, 1000V ac/dc, Battery Powered, CAT III 1000V

RS Stock No.: 189-3830Brand: FlukeManufacturers Part No.: T6-1000 KIT2
brand-logo
View all in Voltage Testers

Technical documents

Specifications

Brand

Fluke

Maximum Voltage

1000V ac/dc

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

IP Rating

IP52

Battery Type

AA, LR6

Power Source

Battery

Dimensions

61.1 x 259.3 x 43.8mm

Weight

350g

Height

259.3mm

Length

61.1mm

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Model Number p

T6-1000, AC285, C150

Minimum Operating Temperature

-10°C

Width

43.8mm

Country of Origin

China

P.O.A.

Fluke T6-1000 (with Alligator Clips & Soft Case), LCD Voltage tester, 1000V ac/dc, Battery Powered, CAT III 1000V

P.O.A.

Fluke T6-1000 (with Alligator Clips & Soft Case), LCD Voltage tester, 1000V ac/dc, Battery Powered, CAT III 1000V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Maximum Voltage

1000V ac/dc

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

IP Rating

IP52

Battery Type

AA, LR6

Power Source

Battery

Dimensions

61.1 x 259.3 x 43.8mm

Weight

350g

Height

259.3mm

Length

61.1mm

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Model Number p

T6-1000, AC285, C150

Minimum Operating Temperature

-10°C

Width

43.8mm

Country of Origin

China