Technical documents
Specifications
Brand
FlukeLead Type
Test Lead Kit
Connector Type
Right Angle
Lead Length
1.5m
Current Rating
10A
Safety Category Voltage
1000V
Safety Category
CATII 1000V
Safety Category Level
CAT III, CAT IV
Distrelec Product Id
17600075
Country of Origin
Taiwan, Province Of China
Product details
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeLead Type
Test Lead Kit
Connector Type
Right Angle
Lead Length
1.5m
Current Rating
10A
Safety Category Voltage
1000V
Safety Category
CATII 1000V
Safety Category Level
CAT III, CAT IV
Distrelec Product Id
17600075
Country of Origin
Taiwan, Province Of China
Product details
Fluke Multimeter Test Leads and Probes
Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.
Features and Benefits
Both test leads and probes available
Durable connection, which guarantees excellent results
Single accessories and kits
Different safety categories to suit the application
Insulated wires
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.