Technical documents
Specifications
Brand
FlukeLead Type
Automotive Test Lead Kit
Product Type
Test leads
Connector Type
Crocodile Clip, Piercing Clip
Distrelec Product Id
17600082
Country of Origin
China
Product details
Fluke Automotive Test Lead Kit - TLK281
Brought to you by Fluke, an automotive test lead kit. Supplied with various accessories to suit automotive specialists, this test lead kit is an excellent addition to its intended application. All models are highly reliable and excellent quality.
Features and Benefits
Supplied with a case for organisation
Tested to 60 V dc
Highly durable
SureGrip accessory collection
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Kit Contents
TP81 Insulations piercing clip set
Tl224 SureGrip silicone test lead set
TP220 SureGrip test probe set
AC220 SureGrip alligator clip set
AC285 SureGrip large jaw alligator clip set
Soft case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeLead Type
Automotive Test Lead Kit
Product Type
Test leads
Connector Type
Crocodile Clip, Piercing Clip
Distrelec Product Id
17600082
Country of Origin
China
Product details
Fluke Automotive Test Lead Kit - TLK281
Brought to you by Fluke, an automotive test lead kit. Supplied with various accessories to suit automotive specialists, this test lead kit is an excellent addition to its intended application. All models are highly reliable and excellent quality.
Features and Benefits
Supplied with a case for organisation
Tested to 60 V dc
Highly durable
SureGrip accessory collection
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.
Kit Contents
TP81 Insulations piercing clip set
Tl224 SureGrip silicone test lead set
TP220 SureGrip test probe set
AC220 SureGrip alligator clip set
AC285 SureGrip large jaw alligator clip set
Soft case