Fluke TP81 Insulation Piercing Clip Set

RS Stock No.: 493-3257Brand: FlukeManufacturers Part No.: TP81Distrelec Article No.: 30339143
brand-logo
View all in Multimeter Leads

Technical documents

Specifications

Brand

Fluke

Lead Type

Insulation Piercing Clip Set

Product Type

Insulation Piercing Clip Set

Connector Type

Banana Jack

Distrelec Product Id

30339143

Country of Origin

United States

Product details

Fluke Multimeter TL81A Multimeter Accessory Kit

Brought to you by Fluke, a range of accessories, including test leads and test probes suitable exclusively for Fluke Multimeters. Whether it's a test lead or a probe set, dependent on the application, all accessories will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Durable connection, which guarantees excellent results
• Fantastic electronic set
• CAT II 300 V
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision

Kit includes

• 1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
• Insulated crocodile clip. Rated 5A
• Insulated probe tip extender. Rated 3A
• 1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
• Modular hook-style clip test lead with 4mm connector. Rated 5A
• Modular pinch style clip with 4mm connector. Rated 5A
• Modular crocodile clip with 4mm connector. Rated 5A
• Slide on IC probe tip adaptor (rated 3A) and test lead couplers
• 2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max
• TL81A contents 2 each (1 red and 1 black)

You may be interested in
Staubli Red, 4A, 1kV
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke TP81 Insulation Piercing Clip Set

P.O.A.

Fluke TP81 Insulation Piercing Clip Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Staubli Red, 4A, 1kV
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Fluke

Lead Type

Insulation Piercing Clip Set

Product Type

Insulation Piercing Clip Set

Connector Type

Banana Jack

Distrelec Product Id

30339143

Country of Origin

United States

Product details

Fluke Multimeter TL81A Multimeter Accessory Kit

Brought to you by Fluke, a range of accessories, including test leads and test probes suitable exclusively for Fluke Multimeters. Whether it's a test lead or a probe set, dependent on the application, all accessories will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Durable connection, which guarantees excellent results
• Fantastic electronic set
• CAT II 300 V
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision

Kit includes

• 1.0m silicone lead terminated at one end with 4mm shrouded right angled plug and stainless steel test probe on the other end. Rated 10A
• Insulated crocodile clip. Rated 5A
• Insulated probe tip extender. Rated 3A
• 1.0m silicone modular test lead terminated at one end with 4mm shrouded right angled plug and straight 4mm on the other end. Rated 10A
• Modular hook-style clip test lead with 4mm connector. Rated 5A
• Modular pinch style clip with 4mm connector. Rated 5A
• Modular crocodile clip with 4mm connector. Rated 5A
• Slide on IC probe tip adaptor (rated 3A) and test lead couplers
• 2 bare spade plugs with 4mm connectors, rated up to 10A, 60V dc max
• TL81A contents 2 each (1 red and 1 black)

You may be interested in
Staubli Red, 4A, 1kV
P.O.A.Each (ex VAT)