Technical documents
Specifications
Brand
FluroConnection Size
M30 x 2 Female
Bore Size
30mm
Material
Galvanized Steel
Dynamic Load Rating
64kN
Static Load Rating
82kN
Overall Length
145mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Thread Direction
Right Hand
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FluroConnection Size
M30 x 2 Female
Bore Size
30mm
Material
Galvanized Steel
Dynamic Load Rating
64kN
Static Load Rating
82kN
Overall Length
145mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Thread Direction
Right Hand
Country of Origin
Germany